RS PRO 8mm I.D Needle Metric Roller Bearing, 12mm O.D

RS Stock No.:
1469291
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
RS stock number 1469291
Product description RS PRO 8mm I.D Needle Metric Roller Bearing, 12mm O.D
Manufacturer / Brand RS PRO

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Jan 15, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: CN


Product Details


Specifications

Attribute Value
Brand RS PRO
Number of Rows 1
Fatigue Limit Load 0.44 kN
Reference Speed 19000 rpm
Material Steel
Outside Diameter 12 mm
Bore Type Parallel
Dynamic Load Rating 3.69 kN
Race Width 10 mm
Roller Material Steel
Static Load Rating 4.05 kN
End Type Open
Maximum Speed - Oil 26000 rpm
Maximum Speed - Grease 17000 rpm
Cage Material Steel
Limiting Speed 22000 rpm
Inside Diameter 8 mm
Roller Bearing Type Needle
Checking stock...
IDR
42,480.45
Out of stock
Price Each
Unit(s)Per Unit(IDR)
142,480.45
*price per unit indicative
"RS PRO 8mm I.D Needle Metric Roller Bearing, 12mm O.D" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda