SKF AXK 2035 20mm I.D Thrust Needle Roller Bearing, 35mm O.D

RS Stock No.:
0514237
Mfr. Prt No.:
AXK 2035
Brand:
SKF
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
RS stock number 0514237
Product description SKF AXK 2035 20mm I.D Thrust Needle Roller Bearing, 35mm O.D
Manufacturer / Brand SKF
Manufacturer part number AXK 2035

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Feb 8, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: DE


Product Details

SKF Needle Roller and Cage Assemblies Series AXK

SKF needle roller thrust bearings can support heavy axial loads, are insensitive to shock loads and provide stiff bearing arrangements which require a minimum of axial space.

Single direction bearings and can only accommodate axial loads acting in one direction
Particularly compact bearing arrangements can be made, taking up no more space than a conventional thrust washer, if the faces of adjacent machine components can serve as raceways for a needle roller and cage thrust assembly


Specifications

Attribute Value
Brand SKF
Cage Material Sheet Steel, Steel
Inside Diameter 20 mm
Fatigue Limit Load 5.3 kN
Bore Type Parallel
Number of Rows 1
Outside Diameter 35 mm
Race Width 2 mm
Static Load Rating 47.5 kN
Dynamic Load Rating 12 kN
Roller Bearing Type Thrust Needle
Maximum Speed - Oil 3800 rpm
Maximum Speed - Grease 2800 rpm
Checking stock...
IDR
64,612.24
Out of stock
Price Each
Unit(s)Per Unit(IDR)
164,612.24
*price per unit indicative
"SKF AXK 2035 20mm I.D Thrust Needle Roller Bearing, 35mm O.D" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda