SKF AXK 6085 60mm I.D Thrust Needle Roller Bearing, 85mm O.D

RS Stock No.:
0514287
Mfr. Prt No.:
AXK 6085
Brand:
SKF
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
RS stock number 0514287
Product description SKF AXK 6085 60mm I.D Thrust Needle Roller Bearing, 85mm O.D
Manufacturer / Brand SKF
Manufacturer part number AXK 6085

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Nov 5, 2024

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: DE


Product Details

SKF Needle Roller and Cage Assemblies Series AXK

SKF needle roller thrust bearings can support heavy axial loads, are insensitive to shock loads and provide stiff bearing arrangements which require a minimum of axial space.

Single direction bearings and can only accommodate axial loads acting in one direction
Particularly compact bearing arrangements can be made, taking up no more space than a conventional thrust washer, if the faces of adjacent machine components can serve as raceways for a needle roller and cage thrust assembly


Specifications

Attribute Value
Brand SKF
Number of Rows 1
Outside Diameter 85 mm
Static Load Rating 232 kN
Cage Material Sheet Steel, Steel
Inside Diameter 60 mm
Fatigue Limit Load 28.5 kN
Bore Type Parallel
Dynamic Load Rating 37.5 kN
Roller Bearing Type Thrust Needle
Race Width 3 mm
Maximum Speed - Oil 1800 rpm
Maximum Speed - Grease 1300 rpm
Checking stock...
IDR
184,396.62
Out of stock
Price Each
Unit(s)Per Unit(IDR)
1184,396.62
*price per unit indicative
"SKF AXK 6085 60mm I.D Thrust Needle Roller Bearing, 85mm O.D" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda


Related products