IKO Nippon Thompson TAFI102216 10mm I.D Needle Roller Bearing, 22mm O.D

RS Stock No.:
1989235
Mfr. Prt No.:
TAFI102216
Brand:
IKO Nippon Thompson
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
RS stock number 1989235
Product description IKO Nippon Thompson TAFI102216 10mm I.D Needle Roller Bearing, 22mm O.D
Manufacturer / Brand IKO Nippon Thompson
Manufacturer part number TAFI102216

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Apr 22, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: JP


Product Details

Needle Roller Bearing with Inner Ring

May be used with or without inner ring, depending on shaft finish and hardness
Space saving design
High load carrying capacity

L198917-21LF198917-99LI755873-01

Specifications

Attribute Value
Brand IKO Nippon Thompson
Inside Diameter 10 mm
Outside Diameter 22 mm
Roller Bearing Type Needle
Race Width 16 mm
Bore Type Parallel
Static Load Rating 13.7 kN
Number of Rows 1
Dynamic Load Rating 11.7 kN
End Type Open
Maximum Speed - Oil 30000 rpm
Maximum Speed - Grease 18000 rpm
Checking stock...
IDR
267,993.95
Out of stock
Price Each
Unit(s)Per Unit(IDR)
1267,993.95
*price per unit indicative
"IKO Nippon Thompson TAFI102216 10mm I.D Needle Roller Bearing, 22mm O.D" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda