RS PRO USA Mains Plug, 15A, Cable Mount, 125 V

RS Stock No.:
8606738
Brand:
RS PRO

Technical Reference

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 8606738
Product description RS PRO USA Mains Plug, 15A, Cable Mount, 125 V
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
RS stock number 8606738
Product description RS PRO USA Mains Plug, 15A, Cable Mount, 125 V
Manufacturer / Brand RS PRO

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Apr 29, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: TW


Product Details

RS NEMA 5-15P 3-Pin USA Plug

RS Pro’s NEMA connectors are power plugs and receptacles used for AC mains electricity in North America as well as other countries that use the same standards set by the US National Electrical Manufacturers Association (NEMA). This RS straight blade NEMA 5-15P plug has a voltage rating of 125 V and a current rating of 15 A. It is simple to connect with colour coded terminal screws.

The simple and sleek construction products a clean and simple plug while maintaining durability and simplicity when installing or maintaining. The Nylon body and cable clamp are robust for a long working life along with the all brass contacts.

APPROVALS : Flammability: UL 94V-0
Meets the requirements

Features

• Straight blade plug
• 2 Pole, 3 wire grounding
• 15A
• 125V ac
• NEMA configuration 5-15P
• Nylon housing
• Polycarbonate retainer
• Nylon cord clamp
• 0.063 in. (1.6 mm) brass contact blade
• 0.040 in. (1.0mm) brass earth/ground contact blades

Plugs can be used in a wide range of applications including on household appliances such as washing machines, fridges and microwaves as well as on extension leads, power tools, lamps and many more. Always ensure the correctly rated plug is being used and installed by a qualified electrician.


Specifications

Attribute Value
Brand RS PRO
Plug/Socket Plug
Country USA
Current Rating 15 A
Mounting Type Cable Mount
Connector Type NEMA 5-15P
Number of USB Sockets 0
Mains Plug Type NEMA 5 - 15P
Voltage Rating 125 V
Pole Format 2P+E
Colour Black
Gender Male
Body Material Nylon
Termination Method Cage Clamp
Checking stock...
IDR
522,142.42
Out of stock
Price Each
Unit(s)Per Unit(IDR)
1522,142.42
*price per unit indicative
"RS PRO USA Mains Plug, 15A, Cable Mount, 125 V" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda