RS PRO Neoprene Tipped Adjustable Spindle, For Use With Toggle Clamp

RS Stock No.:
0261426
Brand:
RS PRO

Technical Reference

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 0261426
Product description RS PRO Neoprene Tipped Adjustable Spindle, For Use With Toggle Clamp
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
RS stock number 0261426
Product description RS PRO Neoprene Tipped Adjustable Spindle, For Use With Toggle Clamp
Manufacturer / Brand RS PRO

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Mar 17, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132


Product Details

Neoprene Pads with Adjustable Spindle

Professional neoprene tipped feet with zinc plated spindles that are commonly used with toggle clamps.

Note

Items are complete with nuts and washers

Supplied in packs of 5 for 5mm, 6mm and 8mm spindles
The rubber is bonded directly onto the spindle


261-426 = M8 x 64mm

261-410 = M6 x 50mm

261-404 = M5 x 40mm


Specifications

Attribute Value
Brand RS PRO
Type Neoprene Foot Spindle
For Use With Toggle Clamp
Checking stock...
IDR
277,853.61
Out of stock
Price Pack (1 Pack of 5)
Pack(s)Per Pack(IDR)Per Unit(IDR)
1277,853.6155,570.72
*price per unit indicative
"RS PRO Neoprene Tipped Adjustable Spindle, For Use With Toggle Clamp" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda