ITT Cannon, KPTC Female Crimp Circular Connector Contact for use with TNM Circular Connectors

RS Stock No.:
4374692
Mfr. Prt No.:
031-8717-122
Brand:
ITT Cannon
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
RS stock number 4374692
Product description ITT Cannon, KPTC Female Crimp Circular Connector Contact for use with TNM Circular Connectors
Manufacturer / Brand ITT Cannon
Manufacturer part number 031-8717-122

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Jan 12, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: DE


Product Details

Crimp Two Piece Contacts

Note

To maintain IP67 rating wire insulation diameters should be within the following diameters: Signal wires: 1.7-2.7mm Power wires: 2.7-4mm.
Use plier or ratchet style tool to crimp signal contacts. Use ratchet tool only to crimp power contacts.

ITT TNM Shielded

The TNM connector range builds on the popular Trident and Neptune ranges from ITT Cannon. They feature full metal construction giving high reliability and durability.

RF shielding inherent in the full metal construction
Backshells enable cable braid termination so meeting EMC requirements
Signal versions have the same planform & contact arrangements as the QM range so upgrading and interchangeability can be achieved
Includes a rear rubber seal that enables IP67 rating to be maintained if only some contacts are used. The rubber seal can be discarded if a backshell is to be used. Both are rated to IP67
Cable, chassis and jam nut configurations available in standard and reversed formats
One, two or three part crimp contacts, also solder cup and PCB terminating contacts available for signal transfer. Power contacts are only required for power/signal connector types


Specifications

Attribute Value
Brand ITT Cannon
Gender Female
Termination Method Crimp
Series KPTC
For Use With TNM Circular Connectors
Contact Plating Gold, Silver
Contact Material Copper Alloy
Mounting Type Cable Mount
Checking stock...
IDR
110,029.61
Out of stock
Price Pack (1 Pack of 10)
Pack(s)Per Pack(IDR)Per Unit(IDR)
1110,029.6111,002.96
*price per unit indicative
"ITT Cannon, KPTC Female Crimp Circular Connector Contact for use with TNM Circular Connectors" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda