NetAlly Auto Tester RJ45, LinkRunner LRAT-2000
- RS Stock No.:
- 1354297
- Mfr. Prt No.:
- LRAT-2000
- Brand:
- NetAlly

Technical Reference
Legislation and Compliance
RoHS Status: Not Applicable
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
RS stock number | 1354297 |
Product description | NetAlly Auto Tester RJ45, LinkRunner LRAT-2000 |
Manufacturer / Brand | NetAlly |
Manufacturer part number | LRAT-2000 |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
Date | Apr 2, 2025 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: US
Product Details
Netscout
Netscout LinkRunner AT-2000 Network Auto-Tester
LinkRunner™ AT Network Auto-Tester provides quick and complete copper and fibre optic network connectivity testing. This rugged, hand held network tester speeds troubleshooting and reporting with a complete one-button Autotest and zero-touch Link-Live cloud reporting. The Autotest performs your required set of connectivity tests in 10 seconds, enabling quick and accurate identification to solve network connectivity problems. Cloud reporting automatically uploads results to the Link-Live Cloud Service for project management and reporting.
SUPPLIED_WITH : Includes LinkRunner AT 2000 tester with Li-ion bat
Features and Benefits:
• Multiple user-configured Autotests
• Cable length measurement, fault location and fault type
• TruePower™ Power over Ethernet (PoE) tester
• Ethernet speed and duplex verification at 10/100 Gbit rates
• Fibre cable tester
• Twisted pair and fibre optic link testing
• DHCP, DNS and Gateway connectivity tests
• Ping and TCP port connectivity tests to up to 10 user-selected targets
• Results saved on the tester or uploaded to the Link-Live Cloud Service with zero-touch
• Results, project and staff management using the Link-Live Cloud Service
• Packet reflection at rates up to 1 Gbps
Frequently asked questions:
What is a LAN cable tester?
LAN testers are devices that allow a user to verify and test a connection or signal within a data cable. The types of tests include whether the cable is set up correctly, connected, the strength or speed of the signal being sent through the cable.
What is the difference between RJ45 & RJ11?
RJ45 is an 8-pin connector whereas RJ11 is only a 4 wire connector. RJ45 is used in Ethernet connections to connect computers to networks. RJ11 is more of a conventional telephone wire used to bring fibre into your house. RJ is the abbreviation of ’registered jack’.
Specifications
Attribute | Value |
Brand | NetAlly |
Tone | Yes |
Equipment Type | Auto Tester |
Display Type | LCD |
Maximum Operating Temperature | +45 °C |
Power Source | Battery |
Minimum Operating Temperature | 0 °C |
Height | 48 mm |
Width | 89 mm |
Length | 198 mm |
Model Number p | LinkRunner LRAT-2000 |
Battery Life | 6 h |
Weight | 500 g |
Connector Type | RJ45 |
Battery Type | Li-ion |