Silfox Network Tester RJ11, RJ12, RJ45, SFXB

RS Stock No.:
4079656
Mfr. Prt No.:
SFXB
Brand:
Silfox
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
RS stock number 4079656
Product description Silfox Network Tester RJ11, RJ12, RJ45, SFXB
Manufacturer / Brand Silfox
Manufacturer part number SFXB

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Apr 18, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132


Product Details

Silfox SFXB Network Cable Tester

Featuring a master and remote unit able to test lengths of up to 300 meters, this LAN cable tester is compact and an ideal portable handheld tester.

Designed for testing open shorted, crossed, reversed, transpose, split and non-pair wiring, it also has the ability to test grounding. Used for RJ45, RJ25/Shielded, RJ45/Keyed, RJ12, RJ12/DEC, RJ11 and BNC. Both units come with a small zip locking PVC pouch for protection, along with a spare battery and 2 x 6 to 4 inserts.


Specifications

Attribute Value
Brand Silfox
Equipment Type Network Tester
Connector Type RJ11, RJ12, RJ45
Power Source Battery
Height 24 mm
Length 127 mm
Width 83 mm
Model Number p SFXB
Checking stock...
IDR
3,407,561.43
Out of stock
Price Each
Unit(s)Per Unit(IDR)
13,407,561.43
*price per unit indicative
"Silfox Network Tester RJ11, RJ12, RJ45, SFXB" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda