Bosch GLL 3-80 Line laser, 540nm Laser wavelength

RS Stock No.:
1446654
Mfr. Prt No.:
0601063S00
Brand:
Bosch
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
RS stock number 1446654
Product description Bosch GLL 3-80 Line laser, 540nm Laser wavelength
Manufacturer / Brand Bosch
Manufacturer part number 0601063S00

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Feb 26, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: CN


Product Details


Specifications

Attribute Value
Brand Bosch
Model Number p GLL 3-80
Laser Colour Red
Weight 900 g
Length 149 mm
Minimum Operating Temperature -10 °C
Alignment Level Yes
Laser Wavelength 540 nm
Dimensions 149 x 84 x 142 mm
Working Environment Indoor
Height 142 mm
Self Levelling Yes
Levelling Accuracy ±0.2 mm/m
Width 84 mm
Laser Class Class 2
Maximum Operating Temperature +40 °C
Power Source Battery
Checking stock...
IDR
10,509,873.11
IDR
7,098,011.19
Out of stock
Price EachYou save IDR 3,411,861.92 (32.5%)
Unit(s)Per Unit(IDR)
17,098,011.19
*price per unit indicative
"Bosch GLL 3-80 Line laser, 540nm Laser wavelength" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda