Nexans Screened 5 Core Microphone Cable, 0.22 mm² CSA, 4.8mm od, 100m, Black

RS Stock No.:
3999688
Mfr. Prt No.:
10037791
Brand:
Nexans

Technical Reference

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 3999688
Product description Nexans Screened 5 Core Microphone Cable, 0.22 mm² CSA, 4.8mm od, 100m, Black
Manufacturer / Brand Nexans
Manufacturer part number 10037791
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
RS stock number 3999688
Product description Nexans Screened 5 Core Microphone Cable, 0.22 mm² CSA, 4.8mm od, 100m, Black
Manufacturer / Brand Nexans
Manufacturer part number 10037791

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Jun 1, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: FR


Product Details

FM / FMA cables for low frequency connections


Specifications

Attribute Value
Brand Nexans
Audio Cable Type Microphone Cable
Conductor Strand Type Stranded
Core Strands 7/0.2 mm
Number of Cores 5
Cross Sectional Area 0.22 mm²
Conductor Material Copper
Voltage Rating 250 V
Size of Strands 0.2 mm
Screen Type Tinned Copper Braid
Maximum Operating Temperature +80 °C
Sheath Colour Black
Number of Strands 7
Screened/Unscreened Screened
Reel Length 100 m
Outer Diameter 4.8 mm
Sheath Material PVC
American Wire Gauge 24 AWG
Insulation Material PVC
Minimum Operating Temperature -20 °C
Length 100 m
Cable Shape Multicore
Checking stock...
IDR
6,591,497.38
Out of stock
Price Reel (1 Reel of 100 Metres)
Reel(s)Per Reel(IDR)Per Unit(IDR)
16,591,497.3865,914.97
*price per unit indicative
"Nexans Screened 5 Core Microphone Cable, 0.22 mm² CSA, 4.8mm od, 100m, Black" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda