TE Connectivity, NG1 Automotive Connector Plug 2 Way

RS Stock No.:
7199829
Mfr. Prt No.:
1544334-1
Brand:
TE Connectivity

Technical Reference

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 7199829
Product description TE Connectivity, NG1 Automotive Connector Plug 2 Way
Manufacturer / Brand TE Connectivity
Manufacturer part number 1544334-1
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
RS stock number 7199829
Product description TE Connectivity, NG1 Automotive Connector Plug 2 Way
Manufacturer / Brand TE Connectivity
Manufacturer part number 1544334-1

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Apr 12, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132


Product Details

TE Connectivity Automotive Connectors

TE Connectivity NG Power Terminals and Connectors

A range of receptacle and tab style sealed NG Power connector housings made from PBT with secondary locking. Stock number is 719-9817 is suitable for power electrical functions such as electrical pumps and cooling fans. Stock numbers 719-9826 and 719-9829 are suitable are also suitable for use in engine harnessing. Stock number 865-6210 is a green wire seal for a wire size range of 12-10 AWG. Stock number 909-7426 is a crimp tab contact with a 13-10 AWG wire size


Specifications

Attribute Value
Brand TE Connectivity
Depth 65.4 mm
Series NG1
Height 25 mm
Colour Black
Number of Contacts 2
Number of Rows 1
Width 31.8 mm
Minimum Operating Temperature -40 °C
Maximum Operating Temperature +125 °C
Housing Material PBT
Gender Male
Type Automotive connector housing
Checking stock...
IDR
35,347.93
Out of stock
Price Each
Unit(s)Per Unit(IDR)
135,347.93
*price per unit indicative
"TE Connectivity, NG1 Automotive Connector Plug 2 Way" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda