Panasonic 330μF Electrolytic Capacitor 50V dc, Through Hole – ECA1HHG331

RS Stock No.:
3654307
Mfr. Prt No.:
ECA1HHG331
Brand:
Panasonic

Technical Reference

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 3654307
Product description Panasonic 330μF Electrolytic Capacitor 50V dc, Through Hole - ECA1HHG331
Manufacturer / Brand Panasonic
Manufacturer part number ECA1HHG331
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
RS stock number 3654307
Product description Panasonic 330μF Electrolytic Capacitor 50V dc, Through Hole - ECA1HHG331
Manufacturer / Brand Panasonic
Manufacturer part number ECA1HHG331

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Jan 12, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132


Product Details

NHG Series

Panasonic NHG Type A electrolytic capacitors feature endurance of 1000 to 2000 hours at +105°C (dependent on case size). These radial capacitors offer a compact solution in comparison to the NHE Series.

Radial lead type
High reliability
Long life
Low impedance
High ripple current

Applications

Panasonic NHG Series Type A electrolytic capacitors are ideal for use in industrial instruments due to their high reliability.


Specifications

Attribute Value
Brand Panasonic
Capacitance 330 µF
Voltage 50 V dc
Mounting Type Through Hole
Technology Electrolytic
Dimensions 10 (Dia.) x 16 mm
Height 16 mm
Minimum Operating Temperature -55 °C
Diameter 10 mm
Maximum Operating Temperature +105 °C
Lead Pitch 5 mm
Lifetime 2000 h
Series NHG
Tolerance ±20 %
Ripple Current 410 mA
Leakage Current 3 μA
Checking stock...
IDR
41,851.11
Out of stock
Price Bag (1 Bag of 5)
Bag(s)Per Bag(IDR)Per Unit(IDR)
141,851.118,370.22
*price per unit indicative
"Panasonic 330μF Electrolytic Capacitor 50V dc, Through Hole - ECA1HHG331" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda