Panasonic 2200μF Electrolytic Capacitor 63V dc, Through Hole – ECA1JHG222

RS Stock No.:
7270710
Mfr. Prt No.:
ECA1JHG222
Brand:
Panasonic
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
RS stock number 7270710
Product description Panasonic 2200μF Electrolytic Capacitor 63V dc, Through Hole - ECA1JHG222
Manufacturer / Brand Panasonic
Manufacturer part number ECA1JHG222

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Feb 24, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132


Product Details

NHG Series

Panasonic NHG Type A electrolytic capacitors feature endurance of 1000 to 2000 hours at +105°C (dependent on case size). These radial capacitors offer a compact solution in comparison to the NHE Series.

Radial lead type
High reliability
Long life
Low impedance
High ripple current

Applications

Panasonic NHG Series Type A electrolytic capacitors are ideal for use in industrial instruments due to their high reliability.


Specifications

Attribute Value
Brand Panasonic
Capacitance 2200 µF
Series NHG
Mounting Type Through Hole
Height 35.5 mm
Lead Pitch 7.5 mm
Dimensions 18 (Dia.) x 35.5 mm
Technology Electrolytic
Maximum Operating Temperature +105 °C
Voltage 63 V dc
Ripple Current 1.61 A
Minimum Operating Temperature -55 °C
Diameter 18 mm
Leakage Current 3 μA
Lifetime 2000 h
Tolerance ±20 %
Checking stock...
IDR
40,592.43
Out of stock
Price Bag
Unit(s)Per Unit(IDR)
140,592.43
*price per unit indicative
"Panasonic 2200μF Electrolytic Capacitor 63V dc, Through Hole - ECA1JHG222" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda