Nichicon 100μF Electrolytic Capacitor 16V dc, Through Hole – UPS1C101MED

RS Stock No.:
5193949
Mfr. Prt No.:
UPS1C101MED
Brand:
Nichicon

Technical Reference

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 5193949
Product description Nichicon 100μF Electrolytic Capacitor 16V dc, Through Hole - UPS1C101MED
Manufacturer / Brand Nichicon
Manufacturer part number UPS1C101MED
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
RS stock number 5193949
Product description Nichicon 100μF Electrolytic Capacitor 16V dc, Through Hole - UPS1C101MED
Manufacturer / Brand Nichicon
Manufacturer part number UPS1C101MED

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Dec 26, 2024

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132


Product Details

Nichicon PS Series Capacitors

Nichicon PS Series Aluminium Electrolytic Capacitors are high reliability polymer capacitors which are rated up to 3000 hours. The PS series capacitors offer a high temperature range, high voltage, low impedance and high ripple current.

Features & Benefits:

High reliability
High ripple current
Long life up to 3000 hours
Lead free reflow soldering
Low ESR
Wide temperature range
Miniature sized


Specifications

Attribute Value
Brand Nichicon
Mounting Type Through Hole
Technology Electrolytic
Tolerance ±20 %
Lead Pitch 2.5 mm
Capacitance 100 µF
Series PS
Height 11 mm
Dimensions 6.3 (Dia.) x 11 mm
Maximum Operating Temperature +105 °C
Voltage 16 V dc
Ripple Current 250 mA
Minimum Operating Temperature -55 °C
Diameter 6.3 mm
Leakage Current 4 μA
Lifetime 2000 h
Checking stock...
IDR
27,166.51
Out of stock
Price Pack (1 Pack of 5)
Pack(s)Per Pack(IDR)Per Unit(IDR)
127,166.515,433.30
*price per unit indicative
"Nichicon 100μF Electrolytic Capacitor 16V dc, Through Hole - UPS1C101MED" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda