Nichicon 220μF Electrolytic Capacitor 25V dc, Through Hole – UVY1E221MED

RS Stock No.:
7395282
Mfr. Prt No.:
UVY1E221MED
Brand:
Nichicon

Technical Reference

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 7395282
Product description Nichicon 220μF Electrolytic Capacitor 25V dc, Through Hole - UVY1E221MED
Manufacturer / Brand Nichicon
Manufacturer part number UVY1E221MED
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
RS stock number 7395282
Product description Nichicon 220μF Electrolytic Capacitor 25V dc, Through Hole - UVY1E221MED
Manufacturer / Brand Nichicon
Manufacturer part number UVY1E221MED

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Apr 24, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132


Product Details

Nichicon VY Series General Purpose Electrolytic Capacitors

Nichicon VY series aluminium electrolytic capacitors are miniature sized, low impedance, high reliability capacitors for switching power supplies.

Features & Benefits:

Lifetime rating of 1000 hours @ 105°C
High ripple current and temperature range


Specifications

Attribute Value
Brand Nichicon
Capacitance 220 µF
Series VY
Mounting Type Through Hole
Height 11 mm
Lead Pitch 2.5 mm
Dimensions 6.3 (Dia.) x 11 mm
Technology Electrolytic
Maximum Operating Temperature +105 °C
Voltage 25 V dc
Ripple Current 200 mA
Minimum Operating Temperature -55 °C
Diameter 6.3 mm
Leakage Current 165 μA
Lifetime 1000 h
Tolerance ±20 %
Checking stock...
IDR
22,236.68
Out of stock
Price Bag (1 Bag of 10)
Bag(s)Per Bag(IDR)Per Unit(IDR)
122,236.682,223.67
*price per unit indicative
"Nichicon 220μF Electrolytic Capacitor 25V dc, Through Hole - UVY1E221MED" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda