Nickel Plated Brass Plain Washer, 0.76mm Thickness, 4BA

RS Stock No.:
4830704
Brand:
RS PRO

Technical Reference

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 4830704
Product description Nickel Plated Brass Plain Washer, 0.76mm Thickness, 4BA
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
RS stock number 4830704
Product description Nickel Plated Brass Plain Washer, 0.76mm Thickness, 4BA
Manufacturer / Brand RS PRO

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Feb 23, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: TW


Product Details

Nickel Plated Brass - Imperial BA

BS2870 CZ108


Specifications

Attribute Value
Brand RS PRO
Outside Diameter 7.62 mm
Finish Nickel Plated
Inside Diameter 3.98 mm
Material Brass
Thickness 0.76 mm
For Screw/Bolt Size 4BA
Checking stock...
IDR
136,671.67
IDR
94,610.78
Out of stock
Price Bag (1 Bag of 250)You save IDR 42,060.89 (30.8%)
Bag(s)Per Bag(IDR)Per Unit(IDR)
194,610.78378.44
*price per unit indicative
"Nickel Plated Brass Plain Washer, 0.76mm Thickness, 4BA" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda