RS PRO Split Ring Kit

RS Stock No.:
0866608
Brand:
RS PRO

Technical Reference

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 0866608
Product description RS PRO Split Ring Kit
Manufacturer / Brand RS PRO
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
RS stock number 0866608
Product description RS PRO Split Ring Kit
Manufacturer / Brand RS PRO

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Nov 23, 2024

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: GB


Product Details

RS PRO Split Ring Kit

RS PRO split ring kit containing various sizes of split rings which is supplied in a plastic compartment box with split ring dimensions and replacement pack stock number information. This kit contains the most popular sizes of split rings and is particularly handy if you are unsure what size connecting ring you will need for future applications.
RS PRO split rings are key accessories and can be used for various projects. Split rings can also be referred to as cotter rings and are a type of wire fastener which has a circle shape and are usually used to attach items to a keyring.
Split rings can be used as a standard keychain. The design of the split rings uses tension to fix objects onto the coiled metal split ring.

Features and Benefits:

Carbon spring steel material
Nickel plated finish
Supplied in a compartment box - for easy identification of the split rings
Items can be securely attached
Various sizes and thickness of split rings

Kit Contents:
Diameter 9.5 mmx 20
Diameter 13 mm x 20
Diameter 16 mm x 20
Diameter 20 mm x 20
Diameter 25 mm x 12
Diameter 28 mm x 12
Diameter 30 mm x 15
Diameter 32 mm x 15
Diameter 38 mm x 20

Typical Applications:

Split rings are popular in various applications as they are used as key rings or connecting clasps which are ideal for attaching objects securely to them. Split rings can be found on
Keys - to hold bunches of keys together
Key fobs
Bag charms
Craft and jewellery projects
Lanyards

Replacement split rings can be purchased separately:
866-490 - Diameter 9.5 mm
866-507 - Diameter 13 mm
866-513 - Diameter 16 mm
866-529 - Diameter 20 mm
866-535 - Diameter 25 mm
866-541 - Diameter 28 mm
866-557 - Diameter 30 mm
866-563 - Diameter 32 mm
866-579 - Diameter 38 mm

RS PRO
RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards; they’re only given the RS PRO Seal of Approval if we’re confident of their exceptional quality, which means you can be confident too.


Specifications

Attribute Value
Brand RS PRO
Type Split Ring Kit
Quantity Per Package 154
Checking stock...
IDR
635,633.40
Out of stock
Price Kit
Unit(s)Per Unit(IDR)
1635,633.40
*price per unit indicative
"RS PRO Split Ring Kit" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda


Related products