Skytec Black Nitrile Coated Glass Fibre, Polyethylene Work Gloves, Size 8, Medium, 2 Gloves

RS Stock No.:
8777531
Mfr. Prt No.:
SKY272
Brand:
Skytec
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
RS stock number 8777531
Product description Skytec Black Nitrile Coated Glass Fibre, Polyethylene Work Gloves, Size 8, Medium, 2 Gloves
Manufacturer / Brand Skytec
Manufacturer part number SKY272

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Feb 8, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: LK


Product Details

Skytec

Protective Gloves

Skytec Ninja Knight

When used with toxic liquids,
gloves must be chosen on the basis of the breakthrough time specified by the manufacturer.
The usage time must never exceed this value.
Not all gloves are suitable for use with machines with moveable parts;
please follow the instructions.

These Ninja Knight reusable gloves from Skytec provide the maximum EN388 mechanical protection available – EN388 4544 – for high durability and grip with maximum abrasion and tear resistance.
The glove is produced from machine knitted polymer with a high performance polyethylene and glass yarn to provide high cut resistance whilst still remaining comfortable. Even the most precise tasks can be completed due to their superb sensitivity and dexterity.

EN 420 stipulates that gloves in categories II and III should be labelled using pictograms that indicate the gloves' level of protection. Products that are labelled in this way have been successfully tested for resistance against the relevant risk.
Additionally, mechanical risks are specified according to EN 388: The higher the number, the better the test score.

Features & Benefits

• Palm and fingers coated with bi-polymer to enhance grip
• Improved hygiene with Actifresh antibacterial and anti-odour treatment and breathable material on the back of the hand
• Special anatomical design for dexterity, comfort and fit
• Excellent grip in both wet and dry conditions

Typical Applications

• Glass industries
• Engineering
• Metal fabrication
• Injection moulding
• Aerospace
• Transport sector


Specifications

Attribute Value
Brand Skytec
Glove Size 8, Medium
Primary Glove Application Cut Resistant
Glove Material Glass Fibre, Polyethylene
Main Colour of Glove Black
Glove Coating Nitrile
Number of Gloves 2
EN407 Thermal No
EN388 Blade 5
EN374 Chemical No
EN511 Cold No
EN388 Abrasion 4
EN388 Tear 4
EN388 Puncture 4
Checking stock...
IDR
430,468.56
Out of stock
Price Pair
Unit(s)Per Unit(IDR)
1430,468.56
*price per unit indicative
"Skytec Black Nitrile Coated Glass Fibre, Polyethylene Work Gloves, Size 8, Medium, 2 Gloves" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda