CEJN Steel Female Pneumatic Quick Connect Coupling, G 1/2 Female Threaded

RS Stock No.:
0497956
Mfr. Prt No.:
103205205
Brand:
CEJN

Technical Reference

Legislation and Compliance

RoHS Status: Not Applicable

Statement of Conformity

RS Components
Statement of Conformity

This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.

Compliant Product Details
RS stock number 0497956
Product description CEJN Steel Female Pneumatic Quick Connect Coupling, G 1/2 Female Threaded
Manufacturer / Brand CEJN
Manufacturer part number 103205205

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Feb 5, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: SE


Product Details

Euro Standard

CEJN 320 Series, 7.6mm Flow Diameter

CEJN Euro standard series 320 couplings are designed with a high-flow valve. They are easy-to-handle, can be one-hand operated and offer a long service life. Male threads on the couplings and nipples feature pre-applied thread sealant. The series 320 vented safety version is disconnected in two stages in order to vent the coupling and minimise the risk of sudden component separation, which has the potential to cause operator injury. Full automatic operation ensures easy handling. The vented safety version complies with ISO Standard 4414 and EN 983. Couplings have zinc plated steel bodies, NBR seals, brass shut off valves and hardened zinc-plated steel sleeves. Nipples have hardened zinc plated steel bodies and plugs.

Extremely high flow capacity upto 2100 l/min
Nominal Flow Diameter 7.6 mm
Strong and durable
Easy to connect
Available in standard and safety versions
Two stage safety types
Interchanges with Rectus 25//26


Specifications

Attribute Value
Brand CEJN
Coupling Gender Female
Threaded Connection G 1/2 Female
Manufacturer Series 320
Connection Type Threaded
Thread Size 1/2 in
Material Steel
Thread Gender Female
Thread Standard G
Maximum Operating Pressure 16 bar
Finish Zinc Plated
Seal Material Nitrile Rubber
Minimum Operating Temperature -20 °C
Maximum Operating Temperature +100 °C
Checking stock...
IDR
202,752.37
Out of stock
Price Each
Unit(s)Per Unit(IDR)
1202,752.37
*price per unit indicative
"CEJN Steel Female Pneumatic Quick Connect Coupling, G 1/2 Female Threaded" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda