PCL Steel Male Pneumatic Quick Connect Coupling, 6.35mm Hose Barb
- RS Stock No.:
- 0497930
- Mfr. Prt No.:
- ACA1793
- Brand:
- PCL

Technical Reference
Legislation and Compliance
RoHS Status: Not Applicable
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
RS stock number | 0497930 |
Product description | PCL Steel Male Pneumatic Quick Connect Coupling, 6.35mm Hose Barb |
Manufacturer / Brand | PCL |
Manufacturer part number | ACA1793 |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
Date | Apr 22, 2025 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: GB
Product Details
Standard and Safety, PCL Type
Pressing the push-button once decompresses the lower part of the coupling, without disconnecting the nipple, reducing the risk of ’hose-whip’ to the user. Pressing the push-button a second time safely releases the nipple.
PCL Airflow Couplings and Standard Adaptors
PCL Airflow Couplings and Standard Adaptors are robust, hard-wearing, and suitable for a variety of applications, particularly automotive (garage) facilities. The couplings and adaptors are interchangeable with RECTUS 19 series (part of the Parker Quick Coupling Division Europe [QCDE] range). The products are manufactured from steel, and incorporate a Nitrile rubber seal.
Note
Compatible with PCL standard range of adaptors, and suitable for use with air tools, garage and industrial air line systems.
Two stage self-venting release
Conforms to ISO 4414:1998 and EN 983:1996
Creates a safe compressed air environment
Hard wearing steel construction with corrosive resistant finish
Compatible with genuine PCL standard adaptors
Safe and simple to use
Specifications
Attribute | Value |
Brand | PCL |
Coupling Gender | Male |
Manufacturer Series | ACA |
Connection Type | Hose Barb |
Hose Barb Connection | 6.35 mm |
Material | Steel |
Maximum Operating Pressure | 13.8 bar |
Finish | Yellow Zinc Passivated |
Seal Material | Nitrile Rubber |
Minimum Operating Temperature | -40 °C |
Maximum Operating Temperature | +100 °C |