CEJN Steel Female Pneumatic Quick Connect Coupling, G 1/4 Female Threaded

RS Stock No.:
0498286
Mfr. Prt No.:
103105202
Brand:
CEJN
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
RS stock number 0498286
Product description CEJN Steel Female Pneumatic Quick Connect Coupling, G 1/4 Female Threaded
Manufacturer / Brand CEJN
Manufacturer part number 103105202

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Apr 25, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: SE


Product Details

Interchanges to other Brand Profiles

CEJN 310 Series, 5.3mm Flow Diameter

CEJN series 310 offers a range of easy-to-grip couplings. Male threads on the couplings and nipples feature pre-applied thread sealant. The Series 310 vented safety version is disconnected in two stages in order to vent the coupling and minimise the risk of sudden component separation, which has the potential to cause operator injury.

Nominal Flow Diameter 5.3 mm
Low connection force
Available in standard and safety versions
Two stage safety types
Fully automatic operation ensures easy handling
Interchanges with US Mil C 4109 1/4in. & Rectus 23//24
Zinc-plated steel body material
NBR seal material


Specifications

Attribute Value
Brand CEJN
Coupling Gender Female
Threaded Connection G 1/4 Female
Manufacturer Series 310
Connection Type Threaded
Thread Size 1/4 in
Material Steel
Thread Gender Female
Thread Standard G
Maximum Operating Pressure 16 bar
Finish Zinc Plated
Seal Material Nitrile Rubber
Minimum Operating Temperature -20 °C
Maximum Operating Temperature +100 °C
Checking stock...
IDR
115,169.22
Out of stock
Price Each
Unit(s)Per Unit(IDR)
1115,169.22
*price per unit indicative
"CEJN Steel Female Pneumatic Quick Connect Coupling, G 1/4 Female Threaded" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda