Georg Fischer Malleable Iron Fitting Reducer Hexagon Nipple, 1 in BSPT Male (Connection 1), 3/4 in BSPT Male

RS Stock No.:
6245782
Mfr. Prt No.:
770245124
Brand:
Georg Fischer
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
RS stock number 6245782
Product description Georg Fischer Malleable Iron Fitting Reducer Hexagon Nipple, 1 in BSPT Male (Connection 1), 3/4 in BSPT Male
Manufacturer / Brand Georg Fischer
Manufacturer part number 770245124

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Dec 26, 2024

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: AT


Product Details

Malleable Fittings – Nipples

George Fischer malleable iron pipe fittings are to BS143/1256, ISO49 and threads (taper male and parallel female) are to BS21, ISO7/1. The fittings are available self-colour (black) or hot dip galvanised finish to BS729 for increased corrosion resistance. Pressure rating is 25 bar at service temperature -25°C to +120°C and 20 bar at 120°C to 300°C.,Crane Fluid Systems straight pipe fittings are available self-colour (black) or galvanised finish, with taper internal and external pipe threads to BS21 and ISO7 for pressure-tight joints. They can be used with BS1387 steel tube for air, gas, steam and water services. Pressure rating is 25 bar at service temperature -20°C to +120°C and 20 bar at 120°C to 300°C.

Hexagon Nipple Reducer - BSPT

Malleable hexagon nipple fittings are highly durable and temperature resistant making them ideal for use in air conditioning, plant engineering, gas lines and lubricant pipework.

Note

intermediate pressure rating at temperature between 120°C and 300°C can be obtained by linear interpolation; hot dip galvanised fittings should not be used below -10°C.


Specifications

Attribute Value
Brand Georg Fischer
Fitting Type Reducer Hexagon Nipple
Connection 1 1 in BSPT Male
Connection 2 3/4 in BSPT Male
Finish Black Oxide
Connection Gender 1 Male
Connection Gender 2 Male
Thread Size 1 1 in
Thread Size 2 3/4 in
Thread Standard 1 BSPT
Thread Standard 2 BSPT
Checking stock...
IDR
259,917.42
Out of stock
Price Pack (1 Pack of 5)
Pack(s)Per Pack(IDR)Per Unit(IDR)
1259,917.4251,983.48
*price per unit indicative
"Georg Fischer Malleable Iron Fitting Reducer Hexagon Nipple, 1 in BSPT Male (Connection 1), 3/4 in BSPT Male" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda