Neutrik 75Ω Straight Cable Mount, BNC Connector , Plug, RG59 B/U

RS Stock No.:
3997783
Mfr. Prt No.:
NBNC75BLP7
Brand:
Neutrik

Technical Reference

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 3997783
Product description Neutrik 75Ω Straight Cable Mount, BNC Connector , Plug, RG59 B/U
Manufacturer / Brand Neutrik
Manufacturer part number NBNC75BLP7
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
RS stock number 3997783
Product description Neutrik 75Ω Straight Cable Mount, BNC Connector , Plug, RG59 B/U
Manufacturer / Brand Neutrik
Manufacturer part number NBNC75BLP7

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Jan 11, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: LI


Product Details

BNC Cable Plugs

A range of high quality BNC rear twist connectors, suitable for many applications including HDTV, DVD and patch leads.

High quality nickel plated, turned brass plug
Rear twist assembly
Available for RG59 or PSF1/3 cables
Cable strain relief
Suitable for high definition TV, DVD applications, or patch leads


Specifications

Attribute Value
Brand Neutrik
Coaxial Connector Type BNC Connector
Gender Male
Mounting Type Cable Mount
Impedance 75 Ω
Termination Method Crimp
Body Orientation Straight
Cable Type RG59 B/U
Bulkhead No
Minimum Operating Temperature -30 °C
Maximum Operating Temperature +85 °C
Contact Material Brass
Contact Plating Gold
Checking stock...
IDR
58,423.73
Out of stock
Price Each
Unit(s)Per Unit(IDR)
158,423.73
*price per unit indicative
"Neutrik 75Ω Straight Cable Mount, BNC Connector , Plug, RG59 B/U" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda