Single Parameter(s) Nitrate Test Strips, max. measurement 500ppm – 50 strips

RS Stock No.:
3870802
Mfr. Prt No.:
NIT502
Brand:
Instruments Direct
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
RS stock number 3870802
Product description Single Parameter(s) Nitrate Test Strips, max. measurement 500ppm - 50 strips
Manufacturer / Brand Instruments Direct
Manufacturer part number NIT502

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Feb 12, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: US


Product Details

Nitrate Test Strips

Applications for nitrate testing are commonly in fertiliser and soil analysis, and these strips are also ideal for environmental testing of effluent in rivers, soils etc.

SUPPLIED_WITH : Colour chart

Range; 0, 10, 25, 100, 250 and 500ppm


Specifications

Attribute Value
Brand Instruments Direct
Strip Type Nitrate
Multiple Parameter Single
Maximum Measurement 500 ppm
Number of Strips 50
Checking stock...
IDR
307,537.48
Out of stock
Price Tube (1 Tube of 50)
Tube(s)Per Tube(IDR)Per Unit(IDR)
1307,537.486,150.75
*price per unit indicative
"Single Parameter(s) Nitrate Test Strips, max. measurement 500ppm - 50 strips" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda


Related products