KYOCERA AVX NJ28QA0503FCC Thermistor 50kΩ, 2.8 x 35mm

RS Stock No.:
6974584
Mfr. Prt No.:
NJ28QA0503FCC
Brand:
AVX

Technical Reference

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 6974584
Product description KYOCERA AVX NJ28QA0503FCC Thermistor 50kΩ, 2.8 x 35mm
Manufacturer / Brand AVX
Manufacturer part number NJ28QA0503FCC
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
RS stock number 6974584
Product description KYOCERA AVX NJ28QA0503FCC Thermistor 50kΩ, 2.8 x 35mm
Manufacturer / Brand AVX
Manufacturer part number NJ28QA0503FCC

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Jan 8, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132


Product Details

AVX NJ28 Series

Coated chip with phenolic resin and varnish
Tinned copper wires
High precision resistance
Outstanding ability to reproduce the sensibility index B
Small size and rapid response time
Ideal for temperature measurement applications


Specifications

Attribute Value
Brand AVX
Series NJ28
Temperature Coefficient Type NTC
Thermal Coefficient -4.8 %/°C
Thermal Time Constant 8 s
Resistance @ 25 °C 50 kΩ
Tolerance ±1 %
Application Measurement
Accuracy ±1 %
Maximum Power Rating 160 mW
Length 2.8 mm
Dimensions 2.8 x 35 mm
Maximum Operating Temperature +150 °C
Minimum Operating Temperature -55 °C
Checking stock...
IDR
34,299.03
Out of stock
Price Tape
Unit(s)Per Unit(IDR)
134,299.03
*price per unit indicative
"KYOCERA AVX NJ28QA0503FCC Thermistor 50kΩ, 2.8 x 35mm" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda