Weidmuller 2-Way Non-Fused Terminal Block, 32A, Screw Terminals, 22 → 12 AWG, Screw

RS Stock No.:
4895199
Mfr. Prt No.:
7906040000
Brand:
Weidmuller

Technical Reference

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 4895199
Product description Weidmuller 2-Way Non-Fused Terminal Block, 32A, Screw Terminals, 22 → 12 AWG, Screw
Manufacturer / Brand Weidmuller
Manufacturer part number 7906040000
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
RS stock number 4895199
Product description Weidmuller 2-Way Non-Fused Terminal Block, 32A, Screw Terminals, 22 → 12 AWG, Screw
Manufacturer / Brand Weidmuller
Manufacturer part number 7906040000

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Apr 25, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132


Product Details

BK Series

Terminal blocks moulded in high grade melamine. The terminals feature clamping yoke technology that makes planning easier and optimises operational safety.

Note

All blocks are 22 wide and 20 high, with 3.4Ø fixing holes.

APPROVALS : BAS 99ATEX3084U

Features and Benefits

• Each through termination is rated at 21 A/275 V
• Accepts both stranded and solid conductors 0.5 mm to 4 mm
• Screw connection
• Recommended insulation stripping length 8 mm


Specifications

Attribute Value
Brand Weidmuller
Series SAK
Number of Ways 2
Fused No
Mounting Type Screw
Wire Size 22 → 12 AWG
Current Rating 32 A
Termination Method Screw
Voltage Rating 400 V
Colour Beige
Minimum Operating Temperature -60 °C
Material Melamine
Maximum Operating Temperature +130 °C
Contact Material Brass, Stainless Steel
Contact Plating Nickel
Hazardous Area Certification ATEX
Checking stock...
IDR
710,734.64
Out of stock
Price Pack (1 Pack of 5)
Pack(s)Per Pack(IDR)Per Unit(IDR)
1710,734.64142,146.93
*price per unit indicative
"Weidmuller 2-Way Non-Fused Terminal Block, 32A, Screw Terminals, 22 → 12 AWG, Screw" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda