RS PRO, 240V ac Coil Non-Latching Relay DPDT, 10A Switching Current Plug In, 2 Pole
- RS Stock No.:
- 4500330
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
RS stock number | 4500330 |
Product description | RS PRO, 240V ac Coil Non-Latching Relay DPDT, 10A Switching Current Plug In, 2 Pole |
Manufacturer / Brand | RS PRO |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
Date | Apr 30, 2025 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Product Details
Specifications
Attribute | Value |
Brand | RS PRO |
Height | 36 mm |
Coil Power | 1.2 W |
Coil Resistance | 15.7 kΩ |
Length | 28 mm |
Maximum Switching Power AC | 2.4 kVA |
Contact Configuration | DPDT |
Terminal Type | PCB Pin |
Standards Met | CUR E125370, UL E125370 |
Number of Poles | 2 |
Isolation Coil To Contact | 1.5 kV ac |
Maximum Switching Voltage DC | 30 V dc |
Coil Voltage | 240 V ac |
Mounting Type | Plug In |
Switching Current | 10 A |
Maximum Switching Power DC | 300 W |
Depth | 21.5 mm |
Maximum Switching Voltage AC | 240 V ac |