Bahco Adjustable Spanner, 300 mm Overall Length, 36mm Max Jaw Capacity
- RS Stock No.:
- 1249795
- Mfr. Prt No.:
- NSB001-300
- Brand:
- Bahco

Technical Reference
Legislation and Compliance
RoHS Status: Not Applicable
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
RS stock number | 1249795 |
Product description | Bahco Adjustable Spanner, 300 mm Overall Length, 36mm Max Jaw Capacity |
Manufacturer / Brand | Bahco |
Manufacturer part number | NSB001-300 |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
Date | Apr 23, 2025 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: CN
Product Details
A high quality, professional range of spanners and wrenches for use in heavy industry applications in areas such as oil rigs, ship yards and the rail industry.
Bahco Non-sparking Adjustable Spanner
Bahco non-sparking adjustable spanner provides grip and applies torque to various objects usually nuts and bolts by adjusting the jaw size. It also prevents them from turning.
Features and Benefits
Adjustable wrench/spanner, suitable for different sizes of fasteners by adjusting the jaw
Material: Copper Beryllium
Non-sparking
Anti-magnetic
High corrosion resistance
Die-forged
Produced according to ISO 6787
Specifications
Attribute | Value |
Brand | Bahco |
Overall Length | 300 mm |
Non Sparking | Yes |
Jaw Capacity | 36 mm |
Wrench Type | Adjustable Spanner |
Handle Type | Metal |
Material | Beryllium Copper |