Norgren 3/2 Pneumatic Solenoid Valve – Pilot/Spring G 1/4 V61 Series

RS Stock No.:
6133459
Mfr. Prt No.:
V61B4D7A-XA090
Brand:
Norgren
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
RS stock number 6133459
Product description Norgren 3/2 Pneumatic Solenoid Valve - Pilot/Spring G 1/4 V61 Series
Manufacturer / Brand Norgren
Manufacturer part number V61B4D7A-XA090

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Apr 26, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132


Product Details


Specifications

Attribute Value
Brand Norgren
Function 3/2
Body Material Aluminium
Minimum Operating Temperature -10 °C
Maximum Flow Rate 1300 L/min
Maximum Operating Temperature +50 °C
Manufacturer Series V61
Thread Size 1/4 in
Connection Port Thread G 1/4
Maximum Operating Pressure 10 bar
Thread Standard G
Minimum Operating Pressure -0.9 bar
Actuation Type Pilot/Spring
Number of Ports 3/2
Checking stock...
IDR
1,612,473.97
Out of stock
Price Each
Unit(s)Per Unit(IDR)
11,612,473.97
*price per unit indicative
"Norgren 3/2 Pneumatic Solenoid Valve - Pilot/Spring G 1/4 V61 Series" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda