Norgren 3/2 Pneumatic Solenoid Valve – Solenoid/Spring G 1/4 VP50 Series 24V dc
- RS Stock No.:
- 3669602
- Mfr. Prt No.:
- VP5010BJ111H00
- Brand:
- Norgren
![Logo for Norgren](https://media.rs-online.com/h_40/brand/M4058-01.jpg)
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
RS stock number | 3669602 |
Product description | Norgren 3/2 Pneumatic Solenoid Valve - Solenoid/Spring G 1/4 VP50 Series 24V dc |
Manufacturer / Brand | Norgren |
Manufacturer part number | VP5010BJ111H00 |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
Date | Feb 12, 2025 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: GB
Product Details
Specifications
Attribute | Value |
Brand | Norgren |
Function | 3/2 |
Body Material | Aluminium |
Minimum Operating Temperature | 0 °C |
Maximum Flow Rate | 1400 NL/min |
Solenoid Voltage | 24 V dc |
Maximum Operating Temperature | +50 °C |
Manufacturer Series | VP50 |
Thread Size | 1/4 in |
Solenoid Power Consumption | 1 W |
Solenoid Fitted | Yes |
Connection Port Thread | G 1/4 |
Mounting Style | Manifold |
Maximum Operating Pressure | 14 bar |
Thread Standard | G |
Minimum Operating Pressure | 2 bar |
Actuation Type | Solenoid/Spring |
Number of Ports | 3/2 |