Norgren G 1/8 Pneumatic Regulator – 0.3bar to 7bar, 1/8in

RS Stock No.:
0122649
Mfr. Prt No.:
R07-100-RNKG
Brand:
Norgren
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
RS stock number 0122649
Product description Norgren G 1/8 Pneumatic Regulator - 0.3bar to 7bar, 1/8in
Manufacturer / Brand Norgren
Manufacturer part number R07-100-RNKG

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Jan 29, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: GB


Product Details

Norgren R07 Series Miniature Pressure Regulator

Miniature R07 regulator from Norgren. This regualtor has a compact design, a flow gauge port and can be disassembled without tools or having to remove it from the air line. The pneumatic regualator is available in 1/8" and 1/4" port sizes. The Norgren R07 series of pneumatic regulators also has a snap action knob lock which locks pressure when pushed in.

Features and Benefits

Optimum performance - minimum space
Temperature range -20°C to +65°C
Zinc alloy body
Relieving type
Incorporates a low torque push-to-lock adjustment knob
Panel or bracket mounted


Specifications

Attribute Value
Brand Norgren
Maximum Input Pressure 20 bar
Pressure Gauge Port Size Rc 1/8
Minimum Operating Temperature -34 °C
Maximum Flow Rate 6.5 L/s
Maximum Operating Temperature +65 °C
Manufacturer Series R07
Minimum Outlet Pressure 0.3 bar
Maximum Outlet Pressure 7 bar
Port Connection Thread Standard G
Pressure Gauge Port Thread Standard Rc
Port Connection G 1/8
Pressure Gauge Port Thread Size 1/8 in
Integral Check Valve Without Check Valve
Port Connection Thread Size 1/8 in
Checking stock...
IDR
686,505.05
Out of stock
Price Each
Unit(s)Per Unit(IDR)
1686,505.05
*price per unit indicative
"Norgren G 1/8 Pneumatic Regulator - 0.3bar to 7bar, 1/8in" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda


Related products