Norton Cutting Disc Aluminium Oxide Cutting Disc, 125mm x 3.2mm Thick, P24 Grit, BDX, 5 in pack

RS Stock No.:
3420946
Mfr. Prt No.:
66252831517
Brand:
Norton
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
RS stock number 3420946
Product description Norton Cutting Disc Aluminium Oxide Cutting Disc, 125mm x 3.2mm Thick, P24 Grit, BDX, 5 in pack
Manufacturer / Brand Norton
Manufacturer part number 66252831517

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Feb 4, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: FR


Product Details

BDX Cutting and Grinding Discs for Ferrous Metal

WARNING : Remember improper use of abrasive discs could lead to damage or personal injury; please refer to safety instructions supplied.

Reinforced discs for use on portable angle grinders and some stationary machines
Suitable for cutting applications
made from Aluminium Oxide for ferrous metals


Specifications

Attribute Value
Brand Norton
Model BDX
Maximum Safe Speed 12200 rpm
Grit Size P24
Number in Pack 5
Abrasive Material Aluminium Oxide
Disc Type Cutting Disc
Disc Diameter 125 mm
Series Cutting Disc
Thickness 3.2 mm
Checking stock...
IDR
305,334.79
Out of stock
Price Pack (1 Pack of 5)
Pack(s)Per Pack(IDR)Per Unit(IDR)
1305,334.7961,066.96
*price per unit indicative
"Norton Cutting Disc Aluminium Oxide Cutting Disc, 125mm x 3.2mm Thick, P24 Grit, BDX, 5 in pack" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda