Yuasa 12V NPC24-12 Sealed Lead Acid Battery – 24Ah

RS Stock No.:
1988125
Mfr. Prt No.:
NPC24-12
Brand:
Yuasa
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
RS stock number 1988125
Product description Yuasa 12V NPC24-12 Sealed Lead Acid Battery - 24Ah
Manufacturer / Brand Yuasa
Manufacturer part number NPC24-12

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Apr 3, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: GB


Product Details

YUASA NPC Range

Introducing the NPC series, sealed lead-acid batteries from Yuasa. This rechargeable 12 voltage batteries are low maintenance and valve regulated combined with heavy-duty plates and unique separator systems to make NPC service twice as long compared to conventional VRLA batteries.

Note

These batteries should be charged with a constant voltage charger at 2.3V per cell standby and 2.5V per cell with a current limit of 0.25 x capacity (Ah) for cyclic applications (max 20 hour charging).

WARNING : Do not charge in a sealed enclosure

Why would you buy an NPC series battery?

Double cycle life
NPC operates 500 charges/discharge cycles or twice as many cycles as conventional cycle use batteries at 75%D.O.D. (depth of discharge).

Valve-regulated and maintenance-free
Battery electrolyte retained solidly in the separator and the innovative gas recombinant system allows minimum gas emittance freeing the user from maintenance.

Durability for deep discharge use
Yuasa’s state-of-the-art plate barrier prevention and the unique separator systems help endure deep discharge use thus considerably prolonging battery’s service life

Minimal self-discharge
Cyclic use batteries tend to be left discharged after usage causing plate corrosion leading to shortened life. The self-discharge rate of NPC is as small as only 0.1% a day at 20°C and thus extends the storage period allowed.

Features and Benefits

• Voltage: 12 V
• Lead-Acid battery
• Rechargeable
• Sealed
• Heavy-duty lead Calcium Grids for superior cyclic life
• Double cycle life
• Absorbed Glass Mat construction with no free acid (AGM)
• Gas recombination
• Excellent recovery from deep discharge
• Operation in any orientation (excluding continuous inverted use)
• Eurobat Classification: 3 to 5 years
• Compatible charger available separately

Options

• NPC24-12: 24Ah, 125 x 166 x 175 mm; RS stock no: 198-8125
• NPC38-12: 38 Ah, 197 x 165 x 170 mm; RS stock no: 257-8369
• NPC100-12: 100 Ah, 350 x 168 x 225 mm; RS stock no: 906-4233

Terminal Type

• M5 (Female)
• M8 (Female)

Operating Temperature Range

• Storage (in fully charged condition) -20°C to +60°C
• Charge -15°C to +50°C
• Discharge -20°C to +60°C

Typical Applications

• Wheelchairs
• Golf trolley
• Communications
• Pumps
• Measuring instruments
• AGV (Automatic guided vehicle)
• Magnetic lifts
• Mobility Scooters
• Industrial applications
• Emergency Lighting
• Professional Electric Tools

GEL Vs Lead Acid (AGM)

Absorbed Glass Mat
These batteries contain only enough liquid to keep the specially designed glass mat wet. The glass mat is made to wick the battery electrolytes between the battery plates. If the battery is broken no free liquid leaks out.
AGM batteries are preferred when a larger number of amps are required. The life expectancy remains excellent in most cases if they are not discharged more than 60% between recharges and/or recharged fully every 3-6 months.

Gel Cell Batteries
These batteries contain silica type gel, which is a thick paste-like material. It allows the electrons to flow between plates but will not leak in a gel battery if the case is broken.
Gel Cell Batteries don't offer the same power capacity as per the same physical size as AGM batteries. Gel cell batteries excel in slow discharge rates and slightly higher operating temperatures and with excellent deep cycle capability. Recharging these batteries must be done correctly or it will suffer premature failure.

FAQ's

Is a Is lead Acid Rechargeable Battery Harmful?
Lead-Acid batteries contain chemicals that have the potential to be harmful to both your health and the environment. They contain lead which is a highly toxic metal and sulfuric acid which is a corrosive electrolyte solution. Proper handling procedures must be followed always.

What state of charge will the battery be in when delivered?
The NPC Range will have 90% to 95% of charge approximately, we do recommend charging prior to use.
How to dispose of Lead Acid Batteries?
Lead-acid batteries do contain hazardous chemicals, so recycling is the only way to dispose of them.

Recycle responsibly. A wide range of schemes are available.


Specifications

Attribute Value
Brand Yuasa
Capacity 24 Ah
Nominal Voltage 12 V
Dimensions 125 x 166 x 175 mm
Terminal Type M5
Construction AGM
Designed for Cyclic Application Yes
Weight 9 kg
Eurobat Classification 3 to 5 Years
Operating Temperature Range -20 → +60 °C
Brand Range NPC
Designed High Rate Application No
Checking stock...
IDR
1,721,979.13
Out of stock
Price Each
Unit(s)Per Unit(IDR)
11,721,979.13
*price per unit indicative
"Yuasa 12V NPC24-12 Sealed Lead Acid Battery - 24Ah" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda


Related products