STMicroelectronics TIP35C NPN Transistor, 25 A, 100 V, 3-Pin TO-247

RS Stock No.:
2513564
Mfr. Prt No.:
TIP35C
Brand:
STMicroelectronics

Technical Reference

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 2513564
Product description STMicroelectronics TIP35C NPN Transistor, 25 A, 100 V, 3-Pin TO-247
Manufacturer / Brand STMicroelectronics
Manufacturer part number TIP35C
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
RS stock number 2513564
Product description STMicroelectronics TIP35C NPN Transistor, 25 A, 100 V, 3-Pin TO-247
Manufacturer / Brand STMicroelectronics
Manufacturer part number TIP35C

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Jan 27, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132


Product Details

Bipolar Transistors, STMicroelectronics

A broad range of NPN and PNP Bipolar Transistors from STMicroelectronics including General Purpose, Darlington, Power and High-Voltage devices in both SMT and Through-hole packages.

TIP35C/ TIP36C Complementary power transistors

ST Microelectronics presents its TIP35C/ TIP36C series of complementary power transistors. This type of transistor is designed for general purpose power amplification and switching such as output or driver stages. The TIP35C/ TIP36C series are specially manufactured in planar technology with base island layout, this results in the transistors showing exceptionally high gain performance whilst also having a very low saturation voltage.

Features and Benefits

  • Low collector-emitter saturation voltage

  • Complementary NPN - PNP transistors

Applications

  • General purpose

  • Audio amplifier

  • Switching regulators, converters and power amplifiers


Specifications

Attribute Value
Brand STMicroelectronics
Maximum Power Dissipation 125 W
Maximum Collector Base Voltage 100 V
Mounting Type Through Hole
Transistor Configuration Single
Maximum Emitter Base Voltage 5 V
Maximum DC Collector Current 25 A
Dimensions 20.15 x 15.75 x 5.15 mm
Maximum Collector Emitter Voltage 100 V
Number of Elements per Chip 1
Package Type TO-247
Transistor Type NPN
Pin Count 3
Maximum Operating Frequency 3 MHz
Maximum Operating Temperature +150 °C
Checking stock...
IDR
30,313.21
Out of stock
Price Each
Unit(s)Per Unit(IDR)
130,313.21
*price per unit indicative
"STMicroelectronics TIP35C NPN Transistor, 25 A, 100 V, 3-Pin TO-247" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda