Phoenix Contact Interface Relay Module

RS Stock No.:
5329980
Mfr. Prt No.:
2964319
Brand:
Phoenix Contact

Technical Reference

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 5329980
Product description Phoenix Contact Interface Relay Module
Manufacturer / Brand Phoenix Contact
Manufacturer part number 2964319
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
RS stock number 5329980
Product description Phoenix Contact Interface Relay Module
Manufacturer / Brand Phoenix Contact
Manufacturer part number 2964319

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Apr 26, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: DE


Product Details

Phoenix Contact NPN to PNP/PNP to NPN Signal Inverter

A four-terminal converter enabling NPN to PNP or PNP to NPN signal inversion.
The DEK-TR/INV signal inverter has a screw connection and is designed to invert the signals of ground switching NPN transistor outputs into positive PNP outputs and vice versa.

Features and Benefits

• Supply voltage range 20Vdc – 30Vdc
• 200mA continuous current
• 15 kHz max. transmission frequency
• Operating temperature of -20°C to +50°C
• Dimensions of 80mm x 6.2mm x 56mm
• M3 screw thread


Specifications

Attribute Value
Brand Phoenix Contact
Checking stock...
IDR
822,442.49
Out of stock
Price Each
Unit(s)Per Unit(IDR)
1822,442.49
*price per unit indicative
"Phoenix Contact Interface Relay Module" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda