STMicroelectronics STM32 Nucleo-144 MCU Development Board NUCLEO-L496ZG
- RS Stock No.:
- 1357971
- Mfr. Prt No.:
- NUCLEO-L496ZG
- Brand:
- STMicroelectronics

Technical Reference
Legislation and Compliance
RoHS Certificate of Compliance


EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.
Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.
RS definition of RoHS Compliance:
- The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
- and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering
The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:
Substance | Concentration |
Lead | 0.1% |
Mercury | 0.1% |
PBB (Polybrominated Biphenyls) | 0.1% |
PBDE ( Polybrominated Diphenyl Ethers) | 0.1% |
Hexavalent Chromium | 0.1% |
Cadmium | 0.01% |
DEHP (Bis (2-Ethylhexl) phthalate) | 0.1% |
BBP (Benzyl butyl phthalate) | 0.1% |
DBP (Dibutyl phthalate) | 0.1% |
DIBP (Diisobutyl phthalate) | 0.1% |
The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".
RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.
RS stock number | 1357971 |
Product description | STMicroelectronics STM32 Nucleo-144 MCU Development Board NUCLEO-L496ZG |
Manufacturer / Brand | STMicroelectronics |
Manufacturer part number | NUCLEO-L496ZG |
RS Components Ltd, Birchington Road, Corby, Northants, NN17 9RS, UK
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
RS stock number | 1357971 |
Product description | STMicroelectronics STM32 Nucleo-144 MCU Development Board NUCLEO-L496ZG |
Manufacturer / Brand | STMicroelectronics |
Manufacturer part number | NUCLEO-L496ZG |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
Date | Apr 19, 2025 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Product Details
STM32L4 Series 32-Bit ARM® Cortex®-M4 Microcontrollers, STMicroelectronics
The STM32L4 series of ultra-low-power microcontrollers deliver 100DMIPS based on its ARM® Cortex®-M4 core with Floating Point Unit (FPU) and ST ART Accelerator™ at 80MHz.
STM32L4 microcontrollers offer dynamic voltage scaling to balance power consumption with processing demand, low-power peripherals available in Stop mode, safety and security features.
NUCLEO-L496ZG Nucleo-144 Development Board
This STM32 Nucleo-144 board provides an affordable and flexible way for users to build prototypes with the STM32L496ZGT6 microcontroller. The Zio connector, which is an extension of Arduino Uno, provides access to more peripherals and with the ST morpho headers expands the functionality with a choice of Shields. The integrated ST-LINK/V2-1 debugger/programmer comes with the STM32 comprehensive software HAL library, software examples, as well as direct access to the ARM mbed on-line resources. Supported by wide choice of Integrated Development Environments (IDEs) including IAR, Keil, GCC-based and ARM mbed.
Up to 1MB Flash Memory
LCD 8x40 or 4x44 with step-up converter
USB OTG 2.0 full-speed
• STM32L496ZGT6 80MHz Cortex-M4F core microcontroller with 1MB Flash memory, 320KB SRAM
• Adaptive real-time accelerator (ART Accelerator™) allowing 0-wait state execution from Flash memory
• LCD driver for 8 ´ 40 or 4 ´ 44 segments with step-up converter
• Up to 24 capacitive sensing channels: support touchkey, linear and rotary touch sensors
• 8- to 14-bit camera interface up to 32MHz (monochrome) or 10MHz (colour)
• Up to 20 serial communication interfaces: USART, IrDA, I²C, SPI, LIN, CAN, USB, SDMMC, SWPMI
• Serial Audio Interfaces
• True random number generator
• CRC calculation unit
• RTC with subsecond accuracy and hardware calendar
• 96-bit unique ID
• Full access to all GPIO with ST Zio connector (Arduino Uno v3 connectivity support)
• ST morpho extension pin headers for access to all GPIO
• ST-LINK/V2-1 debugger/programmer with SWD connector
• Flexible board power supply
• USB OTG or FS Device with micro-AB connector
• 3 x LEDs: Power LED, USB communication, User LED
• User and Reset pushbuttons
• 32.768 KHz crystal oscillator
• Energy benchmark: 217 ULPBENCH™ score
• ARM mbed Enabled (mbed.org)
Specifications
Attribute | Value |
Brand | STMicroelectronics |
Classification | Development Board |
Kit Name | STM32 Nucleo-144 |
Technology | MCU |
Device Core | ARM Cortex M4F |
Processor Family Name | STM |
Processor Part Number | STM32L496ZGT6 |
Processor Type | MCU |