STMicroelectronics STM32 Nucleo-64 MCU Development Board NUCLEO-F091RC
- RS Stock No.:
- 8463500
- Mfr. Prt No.:
- NUCLEO-F091RC
- Brand:
- STMicroelectronics

Technical Reference
Legislation and Compliance
RoHS Certificate of Compliance


EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.
Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.
RS definition of RoHS Compliance:
- The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
- and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering
The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:
Substance | Concentration |
Lead | 0.1% |
Mercury | 0.1% |
PBB (Polybrominated Biphenyls) | 0.1% |
PBDE ( Polybrominated Diphenyl Ethers) | 0.1% |
Hexavalent Chromium | 0.1% |
Cadmium | 0.01% |
DEHP (Bis (2-Ethylhexl) phthalate) | 0.1% |
BBP (Benzyl butyl phthalate) | 0.1% |
DBP (Dibutyl phthalate) | 0.1% |
DIBP (Diisobutyl phthalate) | 0.1% |
The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".
RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.
RS stock number | 8463500 |
Product description | STMicroelectronics STM32 Nucleo-64 MCU Development Board NUCLEO-F091RC |
Manufacturer / Brand | STMicroelectronics |
Manufacturer part number | NUCLEO-F091RC |
RS Components Ltd, Birchington Road, Corby, Northants, NN17 9RS, UK
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
RS stock number | 8463500 |
Product description | STMicroelectronics STM32 Nucleo-64 MCU Development Board NUCLEO-F091RC |
Manufacturer / Brand | STMicroelectronics |
Manufacturer part number | NUCLEO-F091RC |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
Date | May 25, 2025 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Product Details
NUCLEO-F091RC Nucleo-64 Development Board
The STM32 Nucleo Board, NUCLEO-F091RC will work in conjunction with the STM32 F0 series microcontroller to allow you to build your own prototypes for embedded applications. With its easy to use development platform it can offer a quick solution in evaluating and developing with any ARM® 32-bit Cortex®-M0 RISC core STM32 F0 flash microcontrollers in the LQFP64 package.
The Nucleo development board connects with the Arduino™ and will support most shields. Also the ST Morpho headers help increase the functionality of the Nucleo Open Development Platform (ODP).
The ARM® mbed enabled board has an integrated ST-Link/V2 circuit debugger and programmer (SWIM/SWD) and this will interface with the on board STM32L053R8T6 with a suitable STM32 MCU in your application.
STM32F0 Series 32-Bit ARM® Cortex®-M0 Microcontrollers, STMicroelectronics
The STM32 F0 Series of the 32-bit Flash Microcontrollers (MCUs) is based on the ARM Cortex™-M0 core; a core specifically developed for embedded applications. STMicroelectronics’s STM32 ARM Cortex™ M processor benefits from the Cortex-M0 architectural enhancements including digital signal processing, real-time performance, low voltage and low power. ST’s ARM® STM32 F0 mainstream series delivers a 32-bit performance and is ideal for small projects or platform decisions with its easy to use functionality.
STM32™ ARM® 32-Bit Cortex®-M0 microcontroller with LQFP64 package
Two types of extension resources: Arduino Uno Revision 3 connectivity, and STMicroelectronics Morpho extension pin headers for full access to all STM32 I/Os
mbed™-enabled (mbed.org)
On-board ST-LINK/V2-1 debugger/programmer with SWD connector
Flexible board power supply: USB VBUS or external source (3.3V, 5V, 7V to 12V); Power management access point
Three LEDs: USB communication (LD1), user LED (LD2), power LED (LD3)
Two push buttons: USER and RESET
USB re-enumeration capability: three different interfaces supported on USB; Virtual Com port, Mass storage, Debug port
Supported by Integrated Development Environments (IDEs) including IAR™, Keil®, GCC-based IDEs
Specifications
Attribute | Value |
Brand | STMicroelectronics |
Classification | Development Board |
Processor Part Number | STM32F091RCT6 |
Processor Family Name | STM |
Technology | MCU |
Device Core | ARM Cortex M0 |
Kit Name | STM32 Nucleo-64 |
Processor Type | MCU |