STMicroelectronics STM32 Nucleo-64 MCU Development Board NUCLEO-F103RB
- RS Stock No.:
- 8029416
- Mfr. Prt No.:
- NUCLEO-F103RB
- Brand:
- STMicroelectronics

Technical Reference
Legislation and Compliance
RoHS Certificate of Compliance


EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.
Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.
RS definition of RoHS Compliance:
- The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
- and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering
The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:
Substance | Concentration |
Lead | 0.1% |
Mercury | 0.1% |
PBB (Polybrominated Biphenyls) | 0.1% |
PBDE ( Polybrominated Diphenyl Ethers) | 0.1% |
Hexavalent Chromium | 0.1% |
Cadmium | 0.01% |
DEHP (Bis (2-Ethylhexl) phthalate) | 0.1% |
BBP (Benzyl butyl phthalate) | 0.1% |
DBP (Dibutyl phthalate) | 0.1% |
DIBP (Diisobutyl phthalate) | 0.1% |
The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".
RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.
RS stock number | 8029416 |
Product description | STMicroelectronics STM32 Nucleo-64 MCU Development Board NUCLEO-F103RB |
Manufacturer / Brand | STMicroelectronics |
Manufacturer part number | NUCLEO-F103RB |
RS Components Ltd, Birchington Road, Corby, Northants, NN17 9RS, UK
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
RS stock number | 8029416 |
Product description | STMicroelectronics STM32 Nucleo-64 MCU Development Board NUCLEO-F103RB |
Manufacturer / Brand | STMicroelectronics |
Manufacturer part number | NUCLEO-F103RB |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
Date | Apr 20, 2025 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Product Details
STM32F1 Series 32-Bit ARM® Cortex®-M3 Microcontrollers, STMicroelectronics
The STM32 family of 32-bit Flash Microcontrollers is based on the breakthrough ARM Cortex™-M3 core - a core specifically developed for embedded applications. The STM32 family benefits from the Cortex™-M3 architectural enhancements including the Thumb-2 instruction set to deliver improved performance with better code density, significantly faster response to interrupts, all combined with industry leading power consumption.
NUCLEO-F103RB Nucleo-64 Development Board
The STMicroelectronics STM32 Nucleo Development Board, NUCLEO-F103RB are designed to work with the STM32 F1 series microcontrollers to allow you to build an embedded prototype. The development platform offers a simple solution to evaluate and develop Arm Cortex™ M3 processor STM32 F1 32-bit flash microcontrollers in the LQFP64 package. The Nucleo development board supports Arduino™ connectivity and the ST connector Morpho lets you access to all IOs on the MCU. The Nucleo boards are ARM® mbed enabled and have an integrated ST-Link/V2-1 circuit debugger and programmer and this will interface with the on board microcontroller or a suitable STM32 F1 MCU in a stand-alone function.
Benefits
• Excellent real-time behaviour
• Oustanding power efficiency
• Superior and innovative peripherals
• Maximum integration
• Cross family pin-to-pin, peripheral and software compatibility
What’s on-board?
• STM32F103RBT6 MCU, 128KB flash memory
• Arduino Uno Revision 3 connectivity
• STMicroelectronics Morpho extension pin headers
• Selection mode switch to use as a standalone ST-LINK/V2-1
• Power supplies: USB VBUS or external source (3.3V, 5V, 7—12V)
• Three LEDs: USB communication; user; power
• Two Pushbuttons: User and Reset
• Interfaces supported on USB: Virtual Com port; Mass storage; Debug port
• Integrated Development Environments (IDEs) support include IAR, Keil, GCC-based IDEs
Additional Info
• System requirements: Windows PC (XP, Vista, 7, 8), USB type A to Mini-B USB cable such as 656-3939
• STM32 comprehensive software HAL library online
Specifications
Attribute | Value |
Brand | STMicroelectronics |
Classification | Development Board |
Processor Part Number | STM32F103RBT6 |
Processor Family Name | STM |
Technology | MCU |
Device Core | ARM Cortex M3 |
Kit Name | STM32 Nucleo-64 |
Processor Type | MCU |