STMicroelectronics STM32 Nucleo-64 MCU Development Board NUCLEO-L152RE

RS Stock No.:
8029428
Mfr. Prt No.:
NUCLEO-L152RE
Brand:
STMicroelectronics

Technical Reference

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 8029428
Product description STMicroelectronics STM32 Nucleo-64 MCU Development Board NUCLEO-L152RE
Manufacturer / Brand STMicroelectronics
Manufacturer part number NUCLEO-L152RE
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
RS stock number 8029428
Product description STMicroelectronics STM32 Nucleo-64 MCU Development Board NUCLEO-L152RE
Manufacturer / Brand STMicroelectronics
Manufacturer part number NUCLEO-L152RE

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Mar 14, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132


Product Details

STM32L1 Series 32-Bit ARM® Cortex®-M3 Microcontrollers, STMicroelectronics

ARM® Cortex™-M3-based STM32 L1 series uses ST’s proprietary ultra-low-leakage process technology with an innovative autonomous dynamic voltage scaling and five (5) low-power modes offering unprecedented platform flexibility to fit any application. The STM32 L1 series extends the ultra-low power concept with no compromise on performance.

NUCLEO-L152RE Nucleo-64 Development Board

This STM32 Nucleo-64 board provides an affordable and flexible way for users to build prototypes with the ultra-low power STM32L152RET6 microcontroller. Arduino Uno v3 and ST morpho headers expand the functionality with a choice of Shields. The integrated ST-LINK/V2-1 debugger/programmer comes with the STM32 comprehensive software HAL library, software examples, as well as direct access to the ARM mbed on-line resources. Supported by wide choice of Integrated Development Environments (IDEs) including IAR, Keil, GCC-based and ARM mbed.

Ultra-Low-Power mode: 300nA with backup registers (3 wakeup pins)
Ultra-Low-Power mode + Real Time Clock (RTC): 900nA with backup registers (3 wakeup pins)
Low-Power Run mode: down to 9μA
Dynamic Run mode: down to 230μA/MHz

• STM32L152RET6 32MHz Cortex-M3 core microcontroller with 512KB ECC Flash memory, 80KB RAM, 16KB ECC EEPROM
• Serial communication interfaces: USART, SPI, I²C, I²S, USB
• 23 x Capacitive sensing channels
• LCD driver for up to 4 x 32 or 8 x 28 segments
• CRC calculation unit
• 96-bit unique ID
• Arduino Uno v3 connectivity support
• ST morpho extension pin headers for access to all GPIO
• On-board ST-LINK/V2-1 debugger/programmer with SWD connector
• Flexible board power supply
• 3 x LEDs: USB communication, Power and User
• Reset and User pushbuttons
• ARM mbed™ Enabled (see http://mbed.org)


Specifications

Attribute Value
Brand STMicroelectronics
Classification Development Board
Processor Part Number STM32L152RET6
Processor Family Name STM
Technology MCU
Device Core ARM Cortex M3
Kit Name STM32 Nucleo-64
Processor Type MCU
Checking stock...
IDR
200,969.24
Out of stock
Price Each
Unit(s)Per Unit(IDR)
1200,969.24
*price per unit indicative
"STMicroelectronics STM32 Nucleo-64 MCU Development Board NUCLEO-L152RE" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda


Related products