STMicroelectronics STM32 Nucleo-144 MCU Development Board NUCLEO-F722ZE

RS Stock No.:
1345561
Mfr. Prt No.:
NUCLEO-F722ZE
Brand:
STMicroelectronics

Technical Reference

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 1345561
Product description STMicroelectronics STM32 Nucleo-144 MCU Development Board NUCLEO-F722ZE
Manufacturer / Brand STMicroelectronics
Manufacturer part number NUCLEO-F722ZE
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
RS stock number 1345561
Product description STMicroelectronics STM32 Nucleo-144 MCU Development Board NUCLEO-F722ZE
Manufacturer / Brand STMicroelectronics
Manufacturer part number NUCLEO-F722ZE

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Apr 20, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132


Product Details

The STM32F7 microcontrollers feature ST’s ART Accelerator™ as well as an L1 cache and deliver the maximum theoretical performance of the ARM Cortex-M7 core, regardless if code is executed from embedded Flash or external memory. Typical performance figures: 1082 CoreMark / 462 DMIPS at 216MHz clock frequency.

NUCLEO-F722ZE Nucleo-144 Development Board

This STM32 Nucleo-144 board provides an affordable and flexible way for users to build prototypes with the STM32F722ZET6 microcontroller. The Zio connector, which is an extension of Arduino Uno, provides access to more peripherals and with the ST morpho headers expands the functionality with a choice of Shields. The integrated ST-LINK/V2-1 debugger/programmer comes with the STM32 comprehensive software HAL library, software examples, as well as direct access to the ARM mbed on-line resources. It is supported by wide range of Integrated Development Environments (IDEs) including IAR, Keil and GCC-based IDEs.

AXI and multi-AHB bus matrixes for interconnecting core, peripherals and memories
Double-Precision Floating-Point maths unit on some variants
Up to 16KB +16KB of I-cache and D-cache
Up to 2MB of embedded Flash memory, with Read-While-Write capability on certain devices
Up to 512KB of data memory, including up to 128KB of Tightly-Coupled Memory for Data (DTCM) for Stacks, Heaps
16KB of Tightly-Coupled Memory for Instructions (ITCM) for time-critical routines
4KB of backup SRAM to keep data in the lowest power modes
Peripheral speed is independent from CPU speed (dual clock support)
Protected code execution feature (PC-ROP) on some variants
Power Efficiency: 7 CoreMark/mW at +1.8Vdc

• STM32F722ZET6 216MHz Cortex-M7 core microcontroller with 512KB Flash memory, 256KB SRAM
• Adaptive real-time accelerator (ART Accelerator™) allowing 0-wait state execution from Flash memory
• Up to 21 serial communication interfaces: USART, IrDA, I²C, SPI, LIN, CAN, USB, I²S, SDIO
• True random number generator
• CRC calculation unit
• RTC with subsecond accuracy and hardware calendar
• 96-bit unique ID
• Flexible board power supply
• ST-LINK/V2-1 debugger/programmer with SWD connector
• USB OTG or FS Device with micro-AB connector
• Full access to all GPIO with ST Zio connector (Arduino Uno v3 connectivity support)
• ST morpho extension pin headers for access to all GPIO
• 3 x LEDs: Power LED, USB communication, User LED
• User and Reset pushbuttons
• 32.768 KHz crystal oscillator
• ARM mbed™- Enabled (See mbed.org)


Specifications

Attribute Value
Brand STMicroelectronics
Classification Development Board
Kit Name STM32 Nucleo-144
Technology MCU
Device Core ARM Cortex M7
Processor Family Name STM
Processor Part Number STM32F722ZET6
Processor Type MCU
Checking stock...
IDR
306,383.69
Out of stock
Price Each
Unit(s)Per Unit(IDR)
1306,383.69
*price per unit indicative
"STMicroelectronics STM32 Nucleo-144 MCU Development Board NUCLEO-F722ZE" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda


Related products