Bahco 7 mm Hexagon Nut Driver, 150 mm Blade Length

RS Stock No.:
1246334
Mfr. Prt No.:
B198.070.150
Brand:
Bahco

Technical Reference

Legislation and Compliance

RoHS Status: Not Applicable

Statement of Conformity

RS Components
Statement of Conformity

This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.

Compliant Product Details
RS stock number 1246334
Product description Bahco 7 mm Hexagon Nut Driver, 150 mm Blade Length
Manufacturer / Brand Bahco
Manufacturer part number B198.070.150

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Apr 23, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: ES


Product Details

Bahco Nut Drivers

Bahco nut driver screwdrivers with a chrome plated steel alloy blade.

Two component handle with vertical groves for comfortable grip
Black finish tip for higher accuracy
Handle marking for quick identification of the tip


Specifications

Attribute Value
Brand Bahco
Blade Finish Black Tip, Chrome
Screwdriver Type Standard
Overall Length 267 mm
Tip Size 7 mm
Tip Type Hexagon
Blade Material Alloy Steel
Blade Length 150 mm
Checking stock...
IDR
254,463.14
Out of stock
Price Each
Unit(s)Per Unit(IDR)
1254,463.14
*price per unit indicative
"Bahco 7 mm Hexagon Nut Driver, 150 mm Blade Length" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda