HellermannTyton Natural Nylon Identification Cable Tie, 110mm x 2.5 mm

RS Stock No.:
1133189
Mfr. Prt No.:
111-81919 IT18FL-PA66-NA
Brand:
HellermannTyton

Technical Reference

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 1133189
Product description HellermannTyton Natural Nylon Identification Cable Tie, 110mm x 2.5 mm
Manufacturer / Brand HellermannTyton
Manufacturer part number 111-81919 IT18FL-PA66-NA
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
RS stock number 1133189
Product description HellermannTyton Natural Nylon Identification Cable Tie, 110mm x 2.5 mm
Manufacturer / Brand HellermannTyton
Manufacturer part number 111-81919 IT18FL-PA66-NA

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Apr 22, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: GB


Product Details

Markers

Identification Cable Tie – IT Series

Strips for wires, cables and tubes.
Labels for components, drawers, boxes etc.
Label strips and labels are easily removed from the card and placed on any dry surface without touching the adhesive.

These identifying ties make it possible to fasten and mark cables or wire strands in a single operation; the identification can be either branded or marked manually with an indelible marker pen. RS article 232-0895 &
514-5681


Specifications

Attribute Value
Brand HellermannTyton
Length 110 mm
Width 2.5 mm
Colour Natural
Material Nylon 66
Quantity 100
Minimum Operating Temperature -40 °C
Maximum Operating Temperature +85 °C
Series IT18FL
Tensile Strength 80 N
Maximum Bundle Diameter 19 mm
Checking stock...
IDR
306,698.36
Out of stock
Price Bag (1 Bag of 100)
Bag(s)Per Bag(IDR)Per Unit(IDR)
1306,698.363,066.98
*price per unit indicative
"HellermannTyton Natural Nylon Identification Cable Tie, 110mm x 2.5 mm" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda