RS PRO PG9 Adapter Conduit Fitting, 16mm nominal size
- RS Stock No.:
- 7559057
- Brand:
- RS PRO
Technical Reference
Legislation and Compliance
RoHS Certificate of Compliance
EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.
Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.
RS definition of RoHS Compliance:
- The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
- and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering
The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:
Substance | Concentration |
Lead | 0.1% |
Mercury | 0.1% |
PBB (Polybrominated Biphenyls) | 0.1% |
PBDE ( Polybrominated Diphenyl Ethers) | 0.1% |
Hexavalent Chromium | 0.1% |
Cadmium | 0.01% |
DEHP (Bis (2-Ethylhexl) phthalate) | 0.1% |
BBP (Benzyl butyl phthalate) | 0.1% |
DBP (Dibutyl phthalate) | 0.1% |
DIBP (Diisobutyl phthalate) | 0.1% |
The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".
RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.
RS stock number | 7559057 |
Product description | RS PRO PG9 Adapter Conduit Fitting, 16mm nominal size |
Manufacturer / Brand | RS PRO |
RS Components Ltd, Birchington Road, Corby, Northants, NN17 9RS, UK
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
RS stock number | 7559057 |
Product description | RS PRO PG9 Adapter Conduit Fitting, 16mm nominal size |
Manufacturer / Brand | RS PRO |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
Date | Jan 17, 2025 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: TW
Product Details
Easy Type Flexible Conduit Adaptor PG Thread
One piece design, easy and fast installation without the need for a tool.
Step 1: Insert the conduit into the adaptor
Step 2: Push lock out
Step 3: Turn it round for locking
Adaptor with PG9 thread RS 755-0957 suitable for use with 16mm conduit RS stock no. 755-9004
Adaptor with PG21 thread RS 755-9051 suitable for use with 20mm conduit RS stock no. 755-9007
Adaptor with PG21 thread RS 755-9060 suitable for use with 25mm conduit RS stock no. 755-9001
Adaptor with PG29 thread RS 755-9063 suitable for use with 32mm conduit RS stock no. 755-9010
Specifications
Attribute | Value |
Brand | RS PRO |
Nominal Size | 16 mm |
Thread Size | PG9 |
Fitting Type | Adapter |
Material | Nylon 66 |