RS PRO O-Ring Gauge

RS Stock No.:
7058961
Brand:
RS PRO

Technical Reference

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 7058961
Product description RS PRO O-Ring Gauge
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
RS stock number 7058961
Product description RS PRO O-Ring Gauge
Manufacturer / Brand RS PRO

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Feb 5, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: CN


Product Details

RS Pro O-Ring Gauge

Introducing our RS-Pro O-Ring Gauge, a useful tool to assist maintenance personnel with their O-Ring selection, sizing and measuring. Our RS-Pro Gauge is predominantly used for finding the size of a standard BS1806 or AS-568 O-Rings, it is essentially an O-Ring size chart.

Note

Gauge has metric and imperial scales

Features & Benefits

• Metric and Imperial scales (inch & mm), making the O-Ring Gauge suitable for a multitude of applications
• Easily identifiable sizes through the use of the slots at the top of the gauge
• Nationally recognised
• Robust and long lasting
• Lightweight and portable
• Comprised of a high-quality plastic material
• Easy to use telescoping slide
• Precision measurement

How to use an O-Ring Gauge

This handy device helps a person to identify and measure the size of a smaller O-Ring through matching them to the silhouettes along the side of the gauge. To find out the size of a larger O-Ring, place the O-Ring around the two halves of the suitable spindles at the top of the O-Ring Gauge. The slide is extendable, slide this until taut - the useful gadget will then reveal the British Standard (BS) O-Ring size in one of the small windows near the top of the gauge.


Specifications

Attribute Value
Brand RS PRO
Type O-Ring Gauge
Checking stock...
IDR
915,794.59
Out of stock
Price Each
Unit(s)Per Unit(IDR)
1915,794.59
*price per unit indicative
"RS PRO O-Ring Gauge" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda