RS PRO Oil Spill Absorbent Roll 180 L Capacity, 1 Per Package

RS Stock No.:
7716402
Brand:
RS PRO

Technical Reference

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 7716402
Product description RS PRO Oil Spill Absorbent Roll 180 L Capacity, 1 Per Package
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
RS stock number 7716402
Product description RS PRO Oil Spill Absorbent Roll 180 L Capacity, 1 Per Package
Manufacturer / Brand RS PRO

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Mar 20, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: CZ


Product Details

Spill Absorbent Sheets Oil Only Perforated Roll.

RS PRO Standard weight spill absorbent rolls are designed for cleaning up Oil only spills and will absorb almost anything except chemical spills. The absorbent spill rolls are white in colour, easily recognised and adhere to industry standards for cleaning up oil spills, preventing harm to the environment and your business. The roll is perforated, so you tear off what you need to deal with the oil spill making this product an excellent cost effective solution. RS PRO have all of the required products you need to deal with your spills, absorbent pads, rolls, socks, pillows and booms including a wide range of absorbent response Spill Kits and disposable bags.

Spillage Control Legislative Information

Many working enviroments contain materials which are hazardous and, if handled incorrectly, can result in serious damage to health, equipment, premises and the enviroment. Therefore, in the event of a spillage, it is important that a competent person is available to take charge of the spillage and remove the hazard efficiently.
Under the Control of Substances Hazardous to Health Regulations, it is a legal requirement to carry out an assessment in any working enviroment to establish the likelihood of exposure to substances that may be hazardous.
After identifying whether or not chemicals are present , the level of exposure and the implementation of necessary control measures, all persons within the working area who could become exposed to a spillage must be provided with training, information and instructions relating to the hazards.
Materials to control the spillage should also be available and replenished after used. It is essential that suitable Personal Protective Equipment is provided to any person who may be exposed to any hazards, especially during the clear up process.

Features and Benefits.

• Absorbents roll.
• Perforated.
• Tear off the amount you wish to use.
• Oil Spills only.
• Absorbent.
• Industry recognised.
• White – oil spills only.
• Hydrophobic – repels and floats on water.
• Roll size 48 cm x 4000 cm.
• Pack weight 6 kg.

Spill Control Colour Definition Explained.

• Black / Grey – Absorbs anything excluding any aggressive chemicals.
• White – Oil spills only.
• Yellow – Absorbs anything including aggressive chemicals.


Specifications

Attribute Value
Brand RS PRO
Type Roll
Quantity Per Package 1
Application Oil
Absorbent Capacity 180 L
Checking stock...
IDR
1,706,874.97
Out of stock
Price Each
Unit(s)Per Unit(IDR)
11,706,874.97
*price per unit indicative
"RS PRO Oil Spill Absorbent Roll 180 L Capacity, 1 Per Package" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda