Univision 1.69in Yellow Passive matrix OLED Display 128 x 64pixels SPI Interface

RS Stock No.:
0554314
Mfr. Prt No.:
DD-12864YO-3A
Brand:
Univision

Technical Reference

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 0554314
Product description Univision 1.69in Yellow Passive matrix OLED Display 128 x 64pixels SPI Interface
Manufacturer / Brand Univision
Manufacturer part number DD-12864YO-3A
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
RS stock number 0554314
Product description Univision 1.69in Yellow Passive matrix OLED Display 128 x 64pixels SPI Interface
Manufacturer / Brand Univision
Manufacturer part number DD-12864YO-3A

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date May 14, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: TW


Product Details

Univision Passive Matrrix OLED Displays

Univision Displays

A range of Organic LED (OLED) displays. Colour resolution varies from full (RGB), through 2 and 5 colour areas to single (monochrome).


Specifications

Attribute Value
Brand Univision
Diagonal Display Size 1.69 in
Viewing Area Dimensions 37.05 x 19.52 mm
Matrix Type Passive
Display Colours Yellow
Resolution 128 x 64 pixels
Interface Ports SPI
Dimensions 29.14 x 45.24 x 2 mm
Depth 2 mm
Height 29.14 mm
Maximum Operating Temperature +70 °C
Viewing Area Height 19.52 mm
Viewing Area Width 37.05 mm
Operating Temperature Range -30 → +70 °C
Width 45.24 mm
Minimum Operating Temperature -30 °C
Checking stock...
IDR
308,271.71
Out of stock
Price Each
Unit(s)Per Unit(IDR)
1308,271.71
*price per unit indicative
"Univision 1.69in Yellow Passive matrix OLED Display 128 x 64pixels SPI Interface" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda