Lapp 25 Core Screened CY Control Cable, 1.5 mm², Black Polyurethane PUR Sheath

RS Stock No.:
1855116
Mfr. Prt No.:
1027937
Brand:
Lapp

Technical Reference

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 1855116
Product description Lapp 25 Core Screened CY Control Cable, 1.5 mm², Black Polyurethane PUR Sheath
Manufacturer / Brand Lapp
Manufacturer part number 1027937
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
RS stock number 1855116
Product description Lapp 25 Core Screened CY Control Cable, 1.5 mm², Black Polyurethane PUR Sheath
Manufacturer / Brand Lapp
Manufacturer part number 1027937

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Nov 21, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132


Product Details

Olflex Chain Cable

Olflex Chain 819 CP Flexiable Control Cable

From Lapp, a range of industrial screened control cables from the Olflex Chain 819 CP Series. With a high degree of flexibility, these multicore cables are ideally suited for light to medium-duty power chain applications. Mechanically robust and highly oil-resistant, the Olflex 819 series of cables perform well in the most demanding environments.

The Olflex Chain 819 conductors are made up of fine wire copper strands with a PVC compound insulation. The cores are then further protected by an overall tinned copper braided screen. A robust LAPP PU-Special Blend outer sheath completes the construction.

Features and Benefits

• Mechanically robust multicore cable
• Highly oil resistant
• Good resistance to acids and alkalis
• UV Resistant
• EMC Compliant
• For use in dry, damp or wet interiors
• Black cores with white numbers in accordance with DIN EN 50334 and VDE 0295, class 5
• Basic Line Performance – Moderate travel lengths or acceleration
• UL/ cUL certified for North America

Applications

With their superb physical properties, the ÖLFLEX® Chain 819 multi-core cables are designed for use in flexible installations, such as power chain and moving machinery. These industrial cables are primarily used in industries where a higher level of protection is required. Some of the most common are

• Power Chains and moving machine parts
• Wiring of machines, tools, and devices
• Appliances
• Electrical connections and equipment
• Control cabinets
• Control and regulation circuits
• Linear automated movement
• EMC sensitive environments

Accessories

Olflex cables should be used with accessories that match their capabilities, and as such Lapp provides a range of compliant cable glands. Cable glands from the MS-SC-M series are recommended to go with the Olflex Chain 819 range of multicore cable

• Part number 839-5331 is an M16 Cable Gland
• Part number 839-5340 is an M20 Cable Gland
• Part number 839-5343 is an M25 Cable Gland
• Part number 839-5347 is an M32 Cable Gland


Specifications

Attribute Value
Brand Lapp
Control Cable Type CY
Series ÖLFLEX CHAIN 819 CP
Screened/Unscreened Screened
Outer Diameter 18.7 mm
Number of Cores 25
Sheath Material Polyurethane PUR
Cross Sectional Area 1.5 mm²
Minimum Bend Radius 10 x Diameter (Flexing), 4 x Diameter (Fixed Installation)
Insulation Material PVC
Conductor Material Copper
Screen Type Tinned Copper Braid
Fire Behaviour Flame Retardant
Minimum Operating Temperature -40 °C
Voltage Rating 300/500 V
Maximum Operating Temperature +80 °C
Standards Met CSA, cUL Listed, IEC/EN: 60332-1-2, UL File No. E63634, UL Listed, USA
Sheath Colour Black
Checking stock...
IDR
22,494,499.62
Out of stock
Price Reel (1 Reel of 50 Metres)
Reel(s)Per Reel(IDR)Per Unit(IDR)
122,494,499.62449,889.99
*price per unit indicative
"Lapp 25 Core Screened CY Control Cable, 1.5 mm², Black Polyurethane PUR Sheath" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda