Lapp 7 Core Screened CY Control Cable, 1 mm², Grey, 50m, 17 AWG

RS Stock No.:
8079760
Mfr. Prt No.:
281807CY
Brand:
Lapp

Technical Reference

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 8079760
Product description Lapp 7 Core Screened CY Control Cable, 1 mm², Grey, 50m, 17 AWG
Manufacturer / Brand Lapp
Manufacturer part number 281807CY
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
RS stock number 8079760
Product description Lapp 7 Core Screened CY Control Cable, 1 mm², Grey, 50m, 17 AWG
Manufacturer / Brand Lapp
Manufacturer part number 281807CY

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Mar 12, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: DE


Product Details

Olflex Control TM CY NFPA 70/79 Cable

From Lapp, the Olflex Control cable is a robust power and control solution for industrial, plant engineering and wind turbine applications.

The cable features a high degree of mechanical and torsional resistance, which makes it ideal for dynamic applications. The control cable's resistance to cold, and technical resistance to ozone and UV, also makes it suitable for outdoor use.

The cable is comprised of fine-wire bare copper strands, with a specially formulated thermoplastic sheath that is both flame retardant and oil resistant.

Features and Benefits

• Easy installation due to omission of closed raceways (suitable for open wiring)
• Flame-retardant according to CSA FT4
• Cold resistance
• Mechanical resistance
• Torsion resistance
• Oil resistant
• Torsion resistant for drip loops

Applications

This Olflex Control Cable has multiple certifications, and is such is useful in a variety of applications. It is torsion resistant for drip loops, which means it is especially suited to wind turbine generators. Due to the robust nature of the cable, it is also suited to;

• Tool machinery
• Industrial machinery
• Industrial control systems
• Power extensions

Accessories

Lapp Olflex Control Cable should be used with accessories that match its capabilities. Lapp supplies a range of appropriate cable glands, such as the Skintop MS-M range.

405-8817 is an M12 IP68 Skintop Cable Gland
405-8823 is an M16 IP68 Skintop Cable Gland
405-8839 is an M20 IP68 Skintop Cable Gland
405-8845 is an M25 IP68 Skintop Cable Gland
405-8851 is an M32 IP68 Skintop Cable Gland
405-8867 is an M40 IP68 Skintop Cable Gland
405-8889 is an M50 IP68 Skintop Cable Gland
405-8895 is an M63 IP68 Skintop Cable Gland


Specifications

Attribute Value
Brand Lapp
Control Cable Type CY
Length 50 m
Standards Met CE, CSA, UL
Minimum Bend Radius 5 x Diameter
Conductor Material Bare Copper
Voltage Rating 600 V
Drain Wire Yes
Screen Type Braid, Foil
Maximum Operating Temperature +90 °C
Sheath Colour Grey
Screened/Unscreened Screened
Outer Diameter 10 mm
American Wire Gauge 17 AWG
Insulation Material PVC
Fire Behaviour Flame Retardant
Minimum Operating Temperature -40 °C
Series ÖLFLEX CONTROL TM CY
Number of Cores 7
Cross Sectional Area 1 mm²
Checking stock...
IDR
8,121,527.81
Out of stock
Price Reel (1 Reel of 50 Metres)
Reel(s)Per Reel(IDR)Per Unit(IDR)
18,121,527.81162,430.56
*price per unit indicative
"Lapp 7 Core Screened CY Control Cable, 1 mm², Grey, 50m, 17 AWG" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda