Lapp 5 Core Unscreened Actuator/Sensor Cable, 1.5 mm², Grey PVC Sheath, 25m, 16

RS Stock No.:
3876973
Mfr. Prt No.:
0026152
Brand:
Lapp

Technical Reference

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 3876973
Product description Lapp 5 Core Unscreened Actuator/Sensor Cable, 1.5 mm², Grey PVC Sheath, 25m, 16
Manufacturer / Brand Lapp
Manufacturer part number 0026152
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
RS stock number 3876973
Product description Lapp 5 Core Unscreened Actuator/Sensor Cable, 1.5 mm², Grey PVC Sheath, 25m, 16
Manufacturer / Brand Lapp
Manufacturer part number 0026152

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Mar 11, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: DE


Product Details

Ölflex High Flex Cable for Power Chain Applications

From Lapp, this Olflex Classic FD 810 cable is a multi-functional power and control cable that is as functional as it is reliable. With a low adhesive surface, the cable is designed for use in power chains, the cable has excellent core line performance, and is able to operate at medium and extended lengths and accelerations.

The cable is made up of extra-fine copper wire strands in a PVC core insulation. The cores are twisted in layers beneath a non-woven wrapping, and encased in a PVC sheath. The sheath is oil-resistant, flame-retardant, and ensures the cable is able to be used in dry, damp or humid interior locations.

Features and Benefits

• Highly flexible
• Flame-retardant
• Oil-resistant
• Low-adhesive surface
• Low particle emission at moved chain application
• Small bending radius offers longer life under arduous conditions

Applications

The Olflex Classic FD 810 is optimized to optimize flex life, and designed for use in power chains of machines with moving parts. It is ideal for many continuously moving applications, such as machine assembly lines, and is also used in;

• Production Lines
• Assembly Lines
• Measuring, control and regulating circuits


Specifications

Attribute Value
Brand Lapp
Number of Cores 5
Cross Sectional Area 1.5 mm²
Screened/Unscreened Unscreened
Length 25 m
Outer Diameter 9.6 mm
Voltage Rating 500 V
Sheath Material Polyvinyl Chloride PVC
American Wire Gauge 16
Cable Shape Multicore
Earth Cable Yes
Insulation Material PVC
Sheath Colour Grey
Core Strands 84/34
Minimum Bend Radius 20 x D
Conductor Material Copper
Size of Strands 34 AWG
Maximum Operating Temperature +70 °C
Number of Strands 84
Minimum Operating Temperature 0 °C
Oil Resistant Yes
Checking stock...
IDR
2,548,092.77
Out of stock
Price Reel (1 Reel of 25 Metres)
Reel(s)Per Reel(IDR)Per Unit(IDR)
12,548,092.77101,923.71
*price per unit indicative
"Lapp 5 Core Unscreened Actuator/Sensor Cable, 1.5 mm², Grey PVC Sheath, 25m, 16" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda